Filter Your Search
41 - 50 of 59,470 results
|
AQV224NAX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 50 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 100 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
AQV101AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 700 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 500 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
AQV257AX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 250 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||||
|
AQV202AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 400 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1.4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
AQV253HAZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 200 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||||
|
AQV201AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||||
|
AQW214AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 130 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
ODC-5A
TE Connectivity
|
$1.0000 | Yes | Active | 5 V | NO | PANEL MOUNT | 3 V | DC | TRANSISTOR OUTPUT SSR | Transistor | 250 V | 8 V | 3 V | 80 °C | -30 °C | 1 | 15.2 mm | 31.7 mm | 43.1 mm | TE CONNECTIVITY LTD | compliant | 8541.40.95.00 | TE Connectivity | |||||||||||||||
|
LH1511BT
Vishay Intertechnologies
|
$1.0000 | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 200 mA | 3.75 kV | 1.15 V | 200 µA | UL RECOGNIZED, VDE APPROVED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Tin (Sn) | 3.3 mm | 8.38 mm | VISHAY INTERTECHNOLOGY INC | DIP-6 | compliant | 8541.40.95.00 | Vishay | EAR99 | |||||||
|
AQV104AX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 180 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic |