Parametric results for: DC-200 under Solid State Relays

Filter Your Search

51 - 60 of 60,265 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQY212EHAZ
Panasonic Electronic Components
$0.9940 Yes Yes Active 50 mA YES SURFACE MOUNT 550 mA 5 kV 1.25 V 30 mA HIGH SENSITIVITY, UL RECOGNIZED SINGLE AC/DC 2.5 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 2.9 mm 6.4 mm PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic
TLP172A(F)
Toshiba America Electronic Components
$0.9969 Yes End Of Life 25 mA 1.3 V YES SURFACE MOUNT 400 mA 1.5 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 2 Ω TRANSISTOR OUTPUT SSR MOSFET 2 ms 65 °C -20 °C 1 TOSHIBA CORP 11-5H1, SOP-4 unknown Toshiba
AQY214SX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA YES SURFACE MOUNT 1.5 kV 900 µA UL APPROVED SINGLE AC/DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 TR 2.1 mm 4.3 mm PANASONIC CORP SOP-4 compliant 8541.40.95.00 Panasonic
AQY412EHAZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 10 mA 550 mA 5 kV HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED SINGLE 2.5 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic
AQV210EHAX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 130 mA 5 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 35 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TR TIN BISMUTH PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV227NSZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 50 mA 1.5 kV UL RECOGNIZED SINGLE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SOP-6 compliant 8541.40.95.00
PAA150PTR
IXYS Corporation
$1.0000 Yes Yes Transferred 50 mA 250 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SEPARATE, 2 ELEMENTS DC 7 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 TR Matte Tin (Sn) 2.1 mm 9.65 mm IXYS CORP ROHS COMPLIANT, FLAT PACK-8 compliant 8541.40.95.00
LH1550AAB1TR
Vishay Intertechnologies
$1.0000 Yes Yes End Of Life 50 mA 100 mA 3.75 kV 1.15 V 1.1 mA UL RECOGNIZED SINGLE DC 10 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 3.8 mm 8.7 mm VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, SMD-6 unknown 8541.40.95.00 Vishay EAR99
AQS225R2SZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 70 mA 1.5 kV SEPARATE, 4 ELEMENTS 15 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 4 TR Tin/Bismuth (Sn/Bi) PANASONIC CORP 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16 compliant 8541.40.95.00 Panasonic
LH1505AAC
Vishay Intertechnologies
$1.0000 Yes Active 50 mA 120 mA 5.3 kV 1.15 V 1 mA HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED SEPARATE, 2 ELEMENTS DC 20 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 Matte Tin (Sn) 3.8 mm 9.9 mm VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, GULLWING, SMD, 8 PIN unknown Vishay