Parametric results for: AQV252GA under Solid State Relays

Filter Your Search

41 - 50 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LCB110STR
IXYS Corporation
$1.0000 Yes Yes Transferred 50 mA 120 mA 3.75 kV 900 mV 5 mA UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE SINGLE DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 3.3 mm 8.38 mm IXYS CORP DIP-6 compliant 8541.40.95.00
LCA129STR
IXYS Corporation
$1.0000 Yes Yes Transferred 50 mA 170 mA 3.75 kV 900 mV 2 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 20 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR MATTE TIN 3.3 mm 8.36 mm IXYS CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00
PLA160STR
IXYS Corporation
$1.0000 Yes Yes Transferred 50 mA 50 mA 3.75 kV 1.8 V 10 mA UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY SINGLE DC 100 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 3.3 mm 8.36 mm IXYS CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00 EAR99
WG660D40Z
Comus International
$1.0000 Active COMUS INTERNATIONAL compliant 8541.40.95.00
XAA117PTR
IXYS Corporation
$1.0000 Yes Yes Transferred 50 mA 150 mA 3.75 kV CMOS COMPATIBLE, UL RECOGNIZED SEPARATE, 2 ELEMENTS 16 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 2 TR Matte Tin (Sn) IXYS CORP ROHS COMPLIANT, FLAT PACK-8 compliant 8541.40.95.00
WG280A75R
Comus International
$1.0000 Active 10 mA NO PANEL MOUNT 4 kV 90 V 10 mA UL RECOGNIZED COMPLEX AC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -20 °C 1 19.2 mm 57.2 mm COMUS INTERNATIONAL compliant 8541.40.95.00
WG660D90R
Comus International
$1.0000 Active TRIGGER OUTPUT SSR COMUS INTERNATIONAL compliant 8541.40.95.00
AQV227NSZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 50 mA 1.5 kV UL RECOGNIZED SINGLE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SOP-6 compliant 8541.40.95.00
AQV227NAX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 70 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00
AQW216AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 50 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 120 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP DIP-8 compliant 8541.40.95.00 Panasonic