Filter Your Search
1 - 10 of 60,265 results
|
CPC1017NTR
IXYS Integrated Circuits Division
|
$0.6247 | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | EAR99 | 8541.40.95.00 | |||||||
|
VO1400AEFTR
Vishay Intertechnologies
|
$0.5931 | Yes | Active | 50 mA | 100 mA | 3.75 kV | 800 mV | 300 µA | UL RECOGNIZED | SINGLE | DC | 5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 2.3 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | SOP-4 | Vishay | |||||||||
|
CPC1017NTR
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 1.5 kV | 900 mV | 400 µA | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | TIN | 2.081 mm | 4.089 mm | LITTELFUSE INC | compliant | SOP-4 | LITTELFUSE | ||||||
|
VO14642AABTR
Vishay Intertechnologies
|
$2.0907 | Yes | Active | 50 mA | 2 A | 5.3 kV | 1 V | UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 70 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 4.6 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | ROHS COMPLIANT, SMD, 6 PIN | Vishay | |||||||||
|
PVG612SPBF
Infineon Technologies AG
|
$4.3466 | Yes | Active | 25 mA | 1 A | 4 kV | 5 mA | UL RECOGNIZED | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INFINEON TECHNOLOGIES AG | compliant | 8541.40.95.00 | LEAD FREE, SURFACE MOUNT, DIP-6 | Infineon | |||||||||||
|
VO14642AABTR
Vishay Semiconductors
|
$1.9960 | Yes | Active | 50 mA | 2 A | 5.3 kV | 1 V | UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 70 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 4.6 mm | 8.7 mm | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.95.00 | Vishay | ||||||||
|
CPC1017N
IXYS Integrated Circuits Division
|
$0.4812 | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | EAR99 | 8541.40.95.00 | |||||||
|
CPC1017N
IXYS Corporation
|
$0.8098 | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS CORP | compliant | EAR99 | 8541.40.95.00 | SOP-4 | ||||||
|
CPC1017NTR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS CORP | compliant | EAR99 | 8541.40.95.00 | SOP-4 | ||||||
|
PVG612ASPBF
Infineon Technologies AG
|
$8.1408 | Yes | Active | 25 mA | 2 A | 4 kV | 5 mA | UL RECOGNIZED | SINGLE | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | compliant | 8541.40.95.00 | DIP-6 | Infineon |