Filter Your Search
1 - 3 of 3 results
|
CPC1016NTR
IXYS Integrated Circuits Division
|
$1.0947 | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 2 mA | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
CPC1016NTR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 2 mA | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, MINIATURE, SOP-4 | |||
|
CPC1016NTR
Littelfuse Inc
|
$1.2218 | Yes | Active | TRANSISTOR OUTPUT SSR | e3 | TIN | LITTELFUSE INC | compliant | LITTELFUSE |