Filter Your Search
1 - 4 of 4 results
|
D5D10-LK
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | PANEL MOUNT | 10 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5, UL APPROVED | COMPLEX | DC | 330 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | |||||
|
D5D10-L
Sensata Circuit Breakers
|
Check for Price | Yes | End Of Life | 15 mA | NO | PANEL MOUNT | 10 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5, UL APPROVED | COMPLEX | DC | 330 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | |||||
|
D5D10LK
Crydom Inc
|
Check for Price | Yes | Obsolete | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||||
|
D5D10L
Crydom Inc
|
$72.1568 | Yes | Yes | Active | 10.6 mA | 10 A | 2.5 kV | UL RECOGNIZED, HIGH RELIABILITY | 550 mΩ | TRANSISTOR OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 |