Filter Your Search
1 - 6 of 6 results
|
LH1532AB
Vishay Intertechnologies
|
$54.0319 | Yes | Yes | End Of Life | 50 mA | 110 mA | 5.3 kV | 1.15 V | 1 mA | VDE APPROVED, UL APPROVED | SEPARATE, 2 ELEMENTS | DC | 25 Ω | FET OUTPUT OPTOCOUPLER | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.95.00 | Vishay | |||
|
LH1532AB
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 9.9 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1532AB
LSI Corporation
|
Check for Price | No | Obsolete | 3.8 kV | 1.1 V | DC | MOSFET | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | LUCENT TECHNOLOGIES INC | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1532AB
Siemens
|
Check for Price | Transferred | 110 mA | 3.75 kV | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 2 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||||||||||||||
|
LH1532AB
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 120 mA | 5.3 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | 8541.40.95.00 | DIP-8 | |||||||||||
|
LH1532AB
Vishay Semiconductors
|
Check for Price | Transferred | 50 mA | 110 mA | 5.3 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | VISHAY TELEFUNKEN | unknown | Vishay |