Filter Your Search
1 - 4 of 4 results
|
MCX240D5
Crydom Inc
|
$20.4407 | Yes | Yes | Transferred | 15 mA | 5 A | 4 kV | 3 V | 15 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC, SIP-4 | compliant | 8541.40.95.00 | ||
|
MCX240D5R
Crydom Inc
|
$7.1915 | Yes | Yes | Transferred | 15 mA | 5 A | 4 kV | 3 V | 15 mA | UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC, SIP-4 | compliant | 8541.40.95.00 | ||
|
MCX240D5
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | 5 A | 4 kV | 3 V | 15 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | TIN OVER NICKEL | 25.4 mm | 43.1 mm | SENSATA TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC, SIP-4 | compliant | ||||
|
DRA4-MCX240D5
Crydom Inc
|
$98.9196 | Yes | Transferred | 5 A | 4 kV | UL RECOGNIZED | TRANSISTOR OUTPUT SSR | 80 °C | -40 °C | 4 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-16 | compliant | 8541.40.95.00 |