Parametric results for: aqh1213 under Solid State Relays

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: aqh1213 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
AQH1213A
Panasonic Electronic Components
$1.2477 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant EAR99 8541.40.95.00 Panasonic
AQH1213AZ
Panasonic Electronic Components
$1.2186 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
AQH1213AX
Panasonic Electronic Components
$1.2929 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
AQH1213
Panasonic Electronic Components
$1.1201 Yes Active 25 mA NO THROUGH HOLE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
AQH1213A
Aromat Corp
Check for Price Transferred AROMAT CORP unknown 8541.40.95.00
AQH1213AX
Aromat Corp
Check for Price Transferred AROMAT CORP unknown 8541.40.95.00
AQH1213AXZ
Panasonic Electronic Components
Check for Price Active TRIGGER OUTPUT SSR PANASONIC CORP unknown 8541.40.95.00
AQH1213
Aromat Corp
Check for Price Transferred AROMAT CORP unknown 8541.40.95.00
AQH1213AZ
Aromat Corp
Check for Price Transferred AROMAT CORP unknown 8541.40.95.00