Parametric results for: tlp3215 under Solid State Relays

Filter Your Search

1 - 10 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQH1213AX
Panasonic Electronic Components
$0.2375 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
AQH2213AX
Panasonic Electronic Components
$0.2495 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
AQY280EHA
Panasonic Electronic Components
$0.4655 Yes Active 50 mA 130 mA 5 kV HIGH SENSITIVITY SINGLE 25 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE PANASONIC CORP SOP-4 compliant 8541.40.95.00 Panasonic
TLP175A(E(T
Toshiba America Electronic Components
$0.4778 Active 15 mA YES SURFACE MOUNT 100 mA 3.75 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET 65 °C -20 °C 1 2.1 mm 4.55 mm TOSHIBA CORP SOP-6/4 unknown 8541.49.95.00 Toshiba
CPC1017NTR
IXYS Integrated Circuits Division
$0.5581 Yes Yes Transferred 50 mA 100 mA 1.5 kV 900 mV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR, EMBOSSED, 13 INCH Matte Tin (Sn) 2.18 mm 4.1 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00 EAR99
VO1400AEFTR
Vishay Intertechnologies
$0.5610 Yes Active 50 mA 100 mA 3.75 kV 800 mV 300 µA UL RECOGNIZED SINGLE DC 5 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 2.3 mm 4.7 mm VISHAY INTERTECHNOLOGY INC SOP-4 compliant Vishay
CPC1002N
IXYS Integrated Circuits Division
$0.6189 Yes Yes Transferred 50 mA 700 mA 1.5 kV 900 mV 550 µA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 550 mΩ TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.18 mm 4.1 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
CPC1117N
IXYS Integrated Circuits Division
$0.6355 Yes Yes Transferred 50 mA YES SURFACE MOUNT 150 mA 1.5 kV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.094 mm 4.089 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
CPC1002NTR
IXYS Integrated Circuits Division
$0.6617 Yes Yes Transferred 50 mA 700 mA 1.5 kV 900 mV 550 µA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 550 mΩ TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 2.18 mm 4.1 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00 EAR99
CPC1117NTR
IXYS Integrated Circuits Division
$0.6770 Yes Yes Transferred 50 mA YES SURFACE MOUNT 150 mA 1.5 kV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR, 13 INCH Matte Tin (Sn) 2.094 mm 4.089 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00 EAR99