Parametric » Optoelectronics » Visible LEDs

Filter Your Search
|
-
-
-
-
-
-
-

1 - 10 of 9,640,921 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Color Forward Current-Max
Number of Functions Surface Mount
Mounting Feature
Luminous Intensity-Nom
Peak Wavelength
Viewing Angle
Lens Type
Additional Feature
Color@Wavelength
Configuration Number of LEDs in Array Optoelectronic Device Type
T-code
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Packing Method
Shape
Terminal Finish
Terminal Pitch
Overall Height
Size
Reach Compliance Code
HTS Code
Package Description
HLMP-1621-KY0A2
Broadcom Limited
Check for Price Yes Active YELLOW 20 mA 1 NO RADIAL MOUNT 583 nm 60 deg TINTED DIFFUSED TTL COMPATIBLE SINGLE WITH BUILT-IN RESISTOR SINGLE COLOR LED T-1 e3 85 °C -40 °C 2 BAG ROUND Matte Tin (Sn) 2.79 mm 4.7 mm 3 mm compliant 8541.40.20.00
HLMP-3750-IZ0A2
Avago Technologies
Check for Price Yes Yes Active SINGLE COLOR LED compliant
HLMP-1321-JZ0A2
Broadcom Limited
Check for Price Yes Active HIGH EFFICIENCY RED 30 mA 1 NO RADIAL MOUNT 30.0 mcd 635 nm 45 deg TINTED NONDIFFUSED SINGLE SINGLE COLOR LED T-1 e3 100 °C -40 °C 2 BAG ROUND Matte Tin (Sn) 2.79 mm 4.7 mm 3 mm compliant 8541.40.20.00 PLASTIC PACKAGE-2
HLMP-3416-JW301
Avago Technologies
Check for Price Yes Yes Active SINGLE COLOR LED e1 TIN SILVER COPPER compliant
HLMP-3519-P0502
Avago Technologies
Check for Price Yes Yes Active SINGLE COLOR LED e1 TIN SILVER COPPER compliant
BP200CB5-6V/30
LEDtronics Inc
Check for Price Active BLUE 1 NO RADIAL MOUNT 90 deg CLEAR SINGLE WITH BUILT-IN RESISTOR SINGLE COLOR LED T-1 3/4 2 BULK ROUND 5.84 mm 16 mm 5 mm unknown 8541.40.20.00
LS3341-ME7501
Siemens
Check for Price Obsolete SUPER RED 40 mA 1 NO RADIAL MOUNT 24 mcd 635 nm 40 deg RED CLEAR SINGLE SINGLE COLOR LED T-1 100 °C -55 °C 2 TAPE AND REEL ROUND 2.54 mm 4.85 mm 3 mm unknown 8541.40.20.00
8SB200CWR3K-12V/30-BP
LEDtronics Inc
Check for Price Active RED 1 NO PANEL MOUNT 3000 mcd WATER CLEAR SINGLE SINGLE COLOR LED 2 BULK ROUND unknown 8541.40.20.00
550-5207-014
Dialight
Check for Price No No Obsolete GREEN 25 mA 4 NO RADIAL MOUNT 34.0 mcd 563 nm 50 deg DIFFUSED HIGH RELIABILITY Green SEPARATE, 4 ELEMENTS 4 SINGLE COLOR LED ARRAY T-1 3/4 e0 100 °C -55 °C 8 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 5.97 mm 5 mm compliant 8541.40.20.00
PC200TR1-SI
LEDtronics Inc
Check for Price Active STANDARD RED 1 NO RADIAL MOUNT 1.5 mcd 655 nm DIFFUSED SINGLE SINGLE COLOR LED T-1 3/4 2 BULK ROUND 2.54 mm 6.3 mm 5 mm unknown 8541.40.20.00

Add to list: