Filter Your Search
1 - 10 of 9,936,417 results
|
LTST-C191KGKT
Lite-On Semiconductor Corporation
|
$0.0546 | Yes | Yes | Active | ULTRA BRIGHT GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 44.5 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||
|
LTST-C190KGKT
Lite-On Semiconductor Corporation
|
$0.0601 | Yes | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | ||||||
|
LTST-C190GKT
Lite-On Semiconductor Corporation
|
$0.0444 | Yes | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 9.9 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.0018 cd | 1 | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | ROHS COMPLIANT PACKAGE-2 | ||||
|
HSMG-C170
Broadcom Limited
|
$0.1086 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.6 mm | 800 µm | 1.4 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | EAR99 | ||||||
|
HSMG-C170
Avago Technologies
|
$0.0420 | Yes | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.6 mm | 800 µm | 1.4 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies | EAR99 | 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | ||||
|
LTST-C190KRKT
Lite-On Semiconductor Corporation
|
$0.0521 | Yes | Yes | Active | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 99.0 mcd | 639 nm | 260 deg | WATER CLEAR | SINGLE | 0.018 cd | 1 | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | CHIP, 2 PIN | |||||||||
|
LTST-C191KRKT
Lite-On Semiconductor Corporation
|
$0.0519 | Yes | Yes | Active | ULTRA BRIGHT RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 639 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Orange-Red | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-2 | ||||||
|
APT1608SGC
Kingbright
|
$0.1197 | Yes | Yes | Active | SUPER BRIGHT GREEN | 25 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 565 nm | 120 deg | WATER CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 1.65 mm | 750 µm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | EAR99 | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | ||||||||
|
HSMG-C190
Broadcom Limited
|
$0.1457 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 800 µm | 1 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | EAR99 | ||||||
|
HSMG-C190
Avago Technologies
|
$0.2090 | Yes | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 800 µm | 1 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies | EAR99 | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 |