Parametric results for: PC30-0375 under Visible LEDs

Filter Your Search

1 - 10 of 9,652,433 results

|
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
LTST-C191KGKT
Lite-On Semiconductor Corporation
$0.0546 Yes Yes Active ULTRA BRIGHT GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 44.5 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE Green-Yellow SINGLE 0.018 cd SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR TIN 550 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
LTST-C190KGKT
Lite-On Semiconductor Corporation
$0.0601 Yes Yes Active GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 35.0 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE Green-Yellow SINGLE 130 cd SINGLE COLOR LED 5 V e4 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 800 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On EAR99
LTST-C190GKT
Lite-On Semiconductor Corporation
$0.0444 Yes Yes Active GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 9.9 mcd 565 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE 0.0018 cd 1 SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR TIN 1.5 mm 800 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On EAR99 ROHS COMPLIANT PACKAGE-2
HSMG-C170
Broadcom Limited
$0.1086 Yes Active GREEN 20 mA 2.6 V 1 YES SURFACE MOUNT 15.0 mcd 570 nm 170 deg UNTINTED DIFFUSED SUPPORTS INFRARED Green SINGLE 0.0045 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.6 mm 800 µm 1.4 mm BROADCOM INC compliant 8541.40.20.00 Avago Technologies EAR99
LTST-C190KRKT
Lite-On Semiconductor Corporation
$0.0521 Yes Yes Active RED 25 mA 2.4 V 1 YES SURFACE MOUNT 99.0 mcd 639 nm 260 deg WATER CLEAR SINGLE 0.018 cd 1 SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 800 µm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On EAR99 CHIP, 2 PIN
LTST-C191KRKT
Lite-On Semiconductor Corporation
$0.0552 Yes Yes Active ULTRA BRIGHT RED 30 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 639 nm 130 deg WATER CLEAR IC COMPATIBLE Orange-Red SINGLE 0.018 cd SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR TIN 550 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On GREEN, PLASTIC PACKAGE-2
APT1608SGC
Kingbright
$0.1197 Yes Yes Active SUPER BRIGHT GREEN 25 mA 2.5 V 1 YES SURFACE MOUNT 15.0 mcd 565 nm 120 deg WATER CLEAR Green SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR RECTANGULAR 1.65 mm 750 µm 1.2 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright EAR99 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
HSMG-C190
Avago Technologies
$0.2090 Yes Yes Active GREEN 20 mA 2.6 V 1 YES SURFACE MOUNT 15.0 mcd 570 nm 170 deg UNTINTED DIFFUSED SUPPORTS INFRARED Green SINGLE 0.0045 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.3 mm 800 µm 1 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00 Avago Technologies EAR99 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
SML-LX0603GW-TR
ITW Lumex
$0.0893 Yes Yes Active GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 18.0 mcd 565 nm 160 deg DIFFUSED MILKY WHITE SINGLE 1 SINGLE COLOR LED 5 V 85 °C -25 °C 2 TR RECTANGULAR 1.5 mm 600 µm 1 mm LUMEX INC compliant 8541.40.20.00 EAR99 LEAD FREE PACKAGE-2
LTST-C19HE1WT
Lite-On Semiconductor Corporation
$0.1842 Yes Active 30 mA 2.4 V DIFFUSED WHITE Blue/Bl-Gr/Or-Red 130 cd SINGLE COLOR LED 5 V 80 °C -20 °C TR, 7 INCH 350 µm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On