Filter Your Search
31 - 40 of 825,272 results
|
LTL-4232N
Lite-On Semiconductor Corporation
|
$0.0639 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 565 nm | 45 deg | TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 4.45 mm | 3 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||||||
|
LTST-C930KGKT
Lite-On Semiconductor Corporation
|
$0.0646 | Yes | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 600.0 mcd | 574 nm | 25 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | ROUND | Gold (Au) | 3.1 mm | 2.4 mm | 1.8 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-2 | 3A001.A.6.B | |||
|
LGQ971
OSRAM GmbH
|
$0.0668 | Yes | Yes | Obsolete | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 10.0 mcd | 572 nm | 160 deg | COLORLESS DIFFUSED | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 1.5 mm | 800 µm | 1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |||||||||
|
LTL-307GE
Lite-On Semiconductor Corporation
|
$0.0670 | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 60.0 mcd | 565 nm | 40 deg | TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | |||||||||
|
HSMG-C170
Avago Technologies
|
$0.0672 | Yes | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.6 mm | 800 µm | 1.4 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies | 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | EAR99 | |||
|
KPPA-3010CGCK
Kingbright
|
$0.0712 | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 120.0 mcd | 574 nm | 30 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ROHS COMPLIANT, SMD, 3 PIN | |||||||||||||
|
IN-S63BTG
Inolux
|
$0.0714 | Yes | Contact Manufacturer | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 720.0 mcd | 530 nm | 120 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.4 mm | 550 µm | 1.2 mm | INOLUX CORP | compliant | Inolux | |||||||||||||
|
HSMG-C680
Broadcom Limited
|
$0.0725 | Yes | Active | GREEN | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 13.3 mcd | 568 nm | 125 deg | UNTINTED NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1 mm | 2 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||||||||
|
SML-LX1206GC-TR1
ITW Lumex
|
$0.0731 | Yes | Yes | Active | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 10.0 mcd | 565 nm | 160 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -25 °C | 2 | TR | RECTANGULAR | Copper/Nickel/Gold (Cu/Ni/Au) | 3.75 mm | 1.1 mm | 2 mm | LUMEX INC | compliant | 8541.40.20.00 | LEAD FREE, PLASTIC PACKAGE-2 | ||||||||||
|
LTL-4231NLC
Lite-On Semiconductor Corporation
|
$0.0737 | Yes | Active | GREEN | 7 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 1.1 mcd | 565 nm | 60 deg | DIFFUSED | CMOS COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 4.45 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On |