Filter Your Search
41 - 50 of 825,268 results
|
SML-LX0603GW-TR
ITW Lumex
|
$0.0741 | Yes | Yes | Active | GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 18.0 mcd | 565 nm | 160 deg | DIFFUSED MILKY WHITE | SINGLE | 1 | SINGLE COLOR LED | 5 V | 85 °C | -25 °C | 2 | TR | RECTANGULAR | 1.5 mm | 600 µm | 1 mm | LUMEX INC | LEAD FREE PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | |||||||||
|
LTL-433G
Lite-On Semiconductor Corporation
|
$0.0752 | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 3.7 mcd | 565 nm | 140 deg | DIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -55 °C | 2 | BULK | RECTANGULAR | Tin (Sn) | 2.54 mm | 7.5 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | |||||||||||
|
LTL-4236N
Lite-On Semiconductor Corporation
|
$0.0762 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 565 nm | 45 deg | WATER CLEAR | Green | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 4.45 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | EAR99 | 8541.40.20.00 | Lite-On | ||||||||||
|
HLMP-3950-LM000
Broadcom Limited
|
$0.0763 | Yes | Obsolete | GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 300.0 mcd | 565 nm | 24 deg | NONDIFFUSED | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||||
|
LTL-307G
Lite-On Semiconductor Corporation
|
$0.0765 | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 19 mcd | 565 nm | 50 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | TIN LEAD | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | ||||||||
|
LTST-M140TGKT
Lite-On Semiconductor Corporation
|
$0.0773 | Yes | Active | GREEN | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 590.0 mcd | 518 nm | 120 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.28 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.35 mm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||||||||
|
L-13GD
Kingbright
|
$0.0782 | Yes | Yes | Transferred | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 565 nm | 70 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 8 mm | 2 mm | KINGBRIGHT CORP | ROHS COMPLIANT PACKAGE-2 | unknown | EAR99 | 8541.40.20.00 | Kingbright | |||||||||
|
LTL-4231
Lite-On Semiconductor Corporation
|
$0.0782 | Yes | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 12.6 mcd | 565 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 5.25 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | EAR99 | 8541.40.20.00 | Lite-On | |||||||||
|
APT1608CGCK
Kingbright
|
$0.0784 | Yes | Yes | Active | GREEN | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 40.0 mcd | 574 nm | 120 deg | WATER CLEAR | Green-Yellow | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR | RECTANGULAR | GOLD | 1.65 mm | 750 µm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright | ||||||
|
LTL-403G
Lite-On Semiconductor Corporation
|
$0.0789 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 3.7 mcd | 565 nm | 104 deg | DIFFUSED | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 7 mm | 4 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On |