Filter Your Search
1 - 10 of 822,857 results
|
598-8370-117F
Dialight
|
$0.0250 | Yes | Active | GREEN | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 160 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||||||||||||
|
VLMG31L1M2-GS08
Vishay Intertechnologies
|
$0.0268 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 19.6 mcd | 565 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
TLHG5405
Vishay Intertechnologies
|
$0.0327 | Yes | Active | GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 15.0 mcd | 565 nm | 60 deg | TINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 6 V | T-1 3/4 | e2 | 100 °C | -20 °C | 2 | TR | ROUND | TIN SILVER | 2.54 mm | 8.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
VLMG31L1M2-GS18
Vishay Intertechnologies
|
$0.0330 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 19.6 mcd | 565 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
TLHG6401
Vishay Intertechnologies
|
$0.0352 | Yes | Active | GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 12.0 mcd | 565 nm | 60 deg | TINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 6 V | T-1 3/4 | e2 | 100 °C | -40 °C | 2 | TR, 14 INCH | ROUND | Tin/Silver (Sn/Ag) | 2.54 mm | 8.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, PLASTIC PACKAGE-2 | ||||||||
|
HSMG-C170
Avago Technologies
|
$0.0420 | Yes | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.6 mm | 800 µm | 1.4 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies | 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | EAR99 | ||||
|
LTST-C190GKT
Lite-On Semiconductor Corporation
|
$0.0444 | Yes | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 9.9 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.0018 cd | 1 | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ROHS COMPLIANT PACKAGE-2 | EAR99 | ||||
|
TLUG2401
Vishay Intertechnologies
|
$0.0445 | Yes | Active | GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 630 nm | 40 deg | TINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-3/4 | e2 | 100 °C | -40 °C | 2 | TR | ROUND | TIN SILVER | 2.54 mm | 2.9 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | GREEN, MINIPLAST PACKAGE-2 | |||||||||
|
HSME-C265
Broadcom Limited
|
$0.0463 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 50.0 mcd | 570 nm | 170 deg | UNTINTED NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 3.7 mm | 1.1 mm | 1.2 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | 3.40 X 1.25 MM, 1.10 MM HEIGHT, SMT, 2 PIN | ||||||||
|
LTL-1CHG
Lite-On Semiconductor Corporation
|
$0.0469 | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 12.6 mcd | 565 nm | 60 deg | DIFFUSED | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | EAR99 |