Filter Your Search
11 - 20 of 825,268 results
|
LTL-1CHG
Lite-On Semiconductor Corporation
|
$0.0413 | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 12.6 mcd | 565 nm | 60 deg | DIFFUSED | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | not_compliant | EAR99 | 8541.40.20.00 | Lite-On | |||||
|
HSME-C265
Broadcom Limited
|
$0.0421 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 50.0 mcd | 570 nm | 170 deg | UNTINTED NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 3.7 mm | 1.1 mm | 1.2 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | 3.40 X 1.25 MM, 1.10 MM HEIGHT, SMT, 2 PIN | |||||||
|
LTST-C170GKT
Lite-On Semiconductor Corporation
|
$0.0456 | Yes | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 6.0 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | ||||||
|
LTST-C171KGKT
Lite-On Semiconductor Corporation
|
$0.0478 | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 2.5 mm | 800 µm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||||
|
BL-B2134
American Bright Optoelectronics
|
$0.0494 | Yes | Yes | Contact Manufacturer | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 80.0 mcd | 568 nm | 35 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 80 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.62 mm | 5 mm | AMERICAN BRIGHT OPTOELECTRONICS CORP | unknown | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||||||||||
|
LTST-S110KGKT
Lite-On Semiconductor Corporation
|
$0.0497 | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SIDE VIEW | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -55 °C | 3 | TR, 7 INCH | RECTANGULAR | TIN | 1 mm | 2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | PACKAGE-3 | |||||||||
|
LTST-C150KGKT
Lite-On Semiconductor Corporation
|
$0.0525 | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | |||||||
|
LTST-C194KGKT
Lite-On Semiconductor Corporation
|
$0.0527 | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 65.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 300 µm | 1.15 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, ULTRA THIN, SMD, 2 PIN | ||||||||
|
LTL-4234
Lite-On Semiconductor Corporation
|
$0.0530 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 60 mcd | 565 nm | 16 deg | TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | TIN LEAD | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | ||||||||
|
LTST-C190KGKT
Lite-On Semiconductor Corporation
|
$0.0537 | Yes | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On |