Filter Your Search
31 - 40 of 822,856 results
|
LGQ971
OSRAM GmbH
|
$0.0668 | Yes | Yes | Obsolete | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 10.0 mcd | 572 nm | 160 deg | COLORLESS DIFFUSED | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 1.5 mm | 800 µm | 1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1.60 X 0.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||||||||
|
LTL1CHJGTNN
Lite-On Semiconductor Corporation
|
$0.0678 | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 240.0 mcd | 575 nm | 45 deg | TRANSPARENT | IC COMPATIBLE | Green-Yellow | SINGLE | 45 cd | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | BAG; BOX | ROUND | Matte Tin (Sn) | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | ||||||
|
LTL-4236N
Lite-On Semiconductor Corporation
|
$0.0680 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 565 nm | 45 deg | WATER CLEAR | Green | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 4.45 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | EAR99 | Lite-On | |||||||||
|
L-7113GD
Kingbright
|
$0.0683 | Yes | Yes | Active | GREEN | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 20.0 mcd | 565 nm | 30 deg | DIFFUSED | HIGH RELIABILITY | Green | SINGLE | 30 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright | |||||
|
LTL-1CHGE
Lite-On Semiconductor Corporation
|
$0.0685 | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 565 nm | 45 deg | TRANSPARENT | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -55 °C | 2 | BAG; BOX | ROUND | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | EAR99 | Lite-On | |||||||
|
L-53GC
Kingbright
|
$0.0688 | Yes | Yes | Active | GREEN | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 60.0 mcd | 565 nm | 30 deg | WATER CLEAR | HIGH RELIABILITY | Green | SINGLE | 90 cd | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||||
|
SML-LX2832GC-TR
ITW Lumex
|
$0.0698 | Yes | Yes | Active | GREEN | 25 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 25.0 mcd | 565 nm | 120 deg | WATER CLEAR | Green | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TAPE AND REEL | ROUND | NOT SPECIFIED | 3 mm | 1.8 mm | 2.4 mm | LUMEX INC | 3.20 X 2.80 MM, LEAD FREE, PLASTIC PACKAGE-2 | compliant | ||||||||||
|
LTL-433G
Lite-On Semiconductor Corporation
|
$0.0701 | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 3.7 mcd | 565 nm | 140 deg | DIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -55 °C | 2 | BULK | RECTANGULAR | Tin (Sn) | 2.54 mm | 7.5 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | ||||||||||
|
KPPA-3010CGCK
Kingbright
|
$0.0712 | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 120.0 mcd | 574 nm | 30 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, SMD, 3 PIN | compliant | 8541.40.20.00 | Kingbright | |||||||||||||
|
L-34GD
Kingbright
|
$0.0714 | Yes | Yes | Active | GREEN | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 20.0 mcd | 565 nm | 60 deg | DIFFUSED | HIGH RELIABILITY | Green | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright |