Filter Your Search
41 - 50 of 822,854 results
|
LTST-C230KGKT
Lite-On Semiconductor Corporation
|
$0.0719 | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 3.6 mm | 1.1 mm | 1.6 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | ||||||||
|
LTL-4231
Lite-On Semiconductor Corporation
|
$0.0720 | Yes | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 12.6 mcd | 565 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 5.25 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | EAR99 | 8541.40.20.00 | Lite-On | ||||||||
|
L-7113LGD
Kingbright
|
$0.0724 | Yes | Active | GREEN | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 565 nm | 30 deg | DIFFUSED | HIGH RELIABILITY | Green | SINGLE | 30 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||||
|
LTL-4233
Lite-On Semiconductor Corporation
|
$0.0735 | Yes | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 19 mcd | 565 nm | 36 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | |||||||||
|
L-53GD
Kingbright
|
$0.0736 | Yes | Yes | Active | GREEN | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 20.0 mcd | 565 nm | 60 deg | DIFFUSED | HIGH RELIABILITY | Green | SINGLE | 140 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ||||||
|
L-7104LGD
Kingbright
|
$0.0740 | Yes | Active | GREEN | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 565 nm | 40 deg | DIFFUSED | HIGH RELIABILITY | Green | SINGLE | 40 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright | ROHS COMPLIANT PACKAGE-2 | ||||||
|
LTL-307G
Lite-On Semiconductor Corporation
|
$0.0742 | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 19 mcd | 565 nm | 50 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | TIN LEAD | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | |||||||
|
L-53GT
Kingbright
|
$0.0742 | Yes | Yes | Active | GREEN | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 60.0 mcd | 565 nm | 30 deg | TRANSPARENT | HIGH RELIABILITY | Green | SINGLE | 90 cd | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||||
|
L-1154GD
Kingbright
|
$0.0746 | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 15.0 mcd | 565 nm | 60 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 5 mm | 3 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright | ROHS COMPLIANT PACKAGE-2 | |||||||||
|
HLMP-Y801-JPP00
Broadcom Limited
|
$0.0751 | Yes | Yes | Active | GREEN | 20 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 310.0 mcd | 575 nm | 30 deg | UNTINTED NONDIFFUSED | IC COMPATIBLE | SINGLE | 0.24 cd | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 5.2 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies |