Filter Your Search
21 - 30 of 645,895 results
![]() |
XLMOK12W
SunLED Group
|
$0.0805 | Yes | Yes | Active | Orange | 30 mA | 2.5 V | 3990 mcd | 610 nm | 20 deg | Water Clear | 2.6 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | SUNLED CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||
![]() |
QBLP617-O
QT-brightek Corp
|
$0.0819 | Yes | Yes | Contact Manufacturer | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 165.0 mcd | 140 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 600 µm | 1.2 mm | QT-BRIGHTEK CORP | unknown | 8541.40.20.00 | ||||||||||||||
![]() |
QBLP601-O
QT-brightek Corp
|
$0.0819 | Yes | Yes | Contact Manufacturer | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 165.0 mcd | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 600 µm | 1.1 mm | QT-BRIGHTEK CORP | unknown | 8541.40.20.00 | |||||||||||||||
![]() |
QBLP631-O
QT-brightek Corp
|
$0.0819 | Yes | Yes | Contact Manufacturer | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 160.0 mcd | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 800 µm | 1.3 mm | QT-BRIGHTEK CORP | unknown | 8541.40.20.00 | |||||||||||||||
|
WP914ET
Kingbright
|
$0.0835 | Yes | Yes | Transferred | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 8.0 mcd | 627 nm | 90 deg | TRANSPARENT | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BAG; BOX | RECTANGULAR | 2.54 mm | 4 mm | 3 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | 2 X 3 MM, ROHS COMPLIANT PACKAGE-2 | EAR99 | Kingbright | ||||||||||
|
WP914EDT
Kingbright
|
$0.0835 | Yes | Yes | Active | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 8.0 mcd | 627 nm | 100 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 4 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 2 X 3 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | |||||||||||
![]() |
XLMOK11W
SunLED Group
|
$0.0886 | Yes | Yes | Active | Orange | 30 mA | 2.5 V | 2290 mcd | 610 nm | 30 deg | Water Clear | 1.3 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | SUNLED CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||
![]() |
SML-D12D1WT86
ROHM Semiconductor
|
$0.0889 | Yes | Yes | Active | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | MILKY WHITE | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | 2019-11-04 | |||||||||||
|
LTST-C150KFKT
Lite-On Semiconductor Corporation
|
$0.0896 | Yes | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Amber | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | GREEN, PLASTIC PACKAGE-2 | 3A001.A.6.B | Lite-On | ||||||
|
HSML-C191
Broadcom Limited
|
$0.0898 | Yes | Active | ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 609 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 600 µm | 1 mm | BROADCOM INC | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE PACKAGE-2 | Avago Technologies |