Filter Your Search
41 - 50 of 646,059 results
|
HSML-C265
Broadcom Limited
|
$0.1126 | Yes | Active | ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 75.0 mcd | 609 nm | 150 deg | UNTINTED NONDIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 3.7 mm | 1.1 mm | 1.2 mm | BROADCOM INC | 3.40 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | ||||||||
|
SML-P11DTT86RK
ROHM Semiconductor
|
$0.1127 | Yes | Active | ORANGE | 20 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 5.15 mcd | COLORLESS TRANSPARENT | SINGLE | 0.004 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||
|
VLMO30L1M2-GS18
Vishay Intertechnologies
|
$0.1147 | Yes | Active | ORANGE | 15 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 19.6 mcd | 610 nm | 120 deg | CLEAR NONDIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | Matte Tin (Sn) | 2.95 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
SSL-LX3044OD
ITW Lumex
|
$0.1150 | Yes | Yes | Active | ORANGE | 25 mA | 1 | NO | RADIAL MOUNT | 30.0 mcd | 630 nm | 60 deg | DIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin (Sn) | 2.54 mm | 4.6 mm | 3 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||||||||
|
598-8E30-107F
Dialight
|
$0.1227 | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 615.0 mcd | 60 deg | SINGLE | 0.43 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | ROUND | 1.3 mm | 930 µm | 700 µm | DIALIGHT CORP | unknown | 8541.40.20.00 | Dialight | 2020-02-05 | ||||||||||||
|
QBLP595-O
QT-brightek Corp
|
$0.1272 | Yes | Yes | Contact Manufacturer | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 165.0 mcd | 140 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1 mm | 500 µm | 700 µm | QT-BRIGHTEK CORP | compliant | 8541.40.20.00 | ||||||||||||||
|
598-8230-107F
Dialight
|
$0.1285 | Yes | Yes | Active | ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 110.0 mcd | 140 deg | WATER CLEAR | Orange | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 3.5 mm | 680 µm | 2 mm | DIALIGHT CORP | 3.20 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | Dialight | |||||||
|
QBLP651-O
QT-brightek Corp
|
$0.1328 | Yes | Contact Manufacturer | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 450.0 mcd | 40 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3 mm | 1.4 mm | QT-BRIGHTEK CORP | ROHS COMPLIANT, 1206, 2 PIN | unknown | 8541.40.20.00 | |||||||||||||||
|
598-8330-117F
Dialight
|
$0.1355 | Yes | Active | ORANGE | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 160 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ||||||||||||||
|
SLR-332DU3FM
ROHM Semiconductor
|
$0.1371 | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 13.5 mcd | 610 nm | 85 deg | DIFFUSED | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 |