Parametric results for: 145/20+RED+(ALTERNATE:+14... under Visible LEDs

Filter Your Search

31 - 40 of 558,201 results

|
-
-
-
-
-
Color: RED/YELLOW/GREEN
Select parts from the table below to compare.
Compare
Compare
568-0101-322F
Dialight
$2.0533 Yes Active RED/YELLOW/GREEN 30 mA 2.8 V 4 NO RADIAL MOUNT 10.0/12.6 mcd 635/585/565 nm 60 deg Green/Or-Rd/Yell SEPARATE, 4 ELEMENTS 0.0047 cd 4 TRIPLE COLOR LED ARRAY T-1 e4 100 °C -55 °C 8 BAG ROUND Copper/Nickel/Silver (Cu/Ni/Ag) 2.54 mm 20.32 mm 3 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-8 compliant 8541.40.20.00
592-3031-313F
Dialight
$2.0717 Yes Yes Active RED/YELLOW/GREEN 2 YES SURFACE MOUNT TRIPLE COLOR LED ARRAY 100 °C -55 °C 8 TR, 13 INCH ROUND 3 mm 11.56 mm 2.29 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-8 compliant 8541.40.20.00 Dialight
568-0701-444F
Dialight
$2.0737 Yes Active RED/YELLOW/GREEN 20 mA 2.6 V 4 NO THROUGH HOLE MOUNT 8.7 mcd 630/585/565 nm 80 deg DIFFUSED SEPARATE, 4 ELEMENTS 2 DUAL COLOR LED ARRAY 5 V T-1 e4 100 °C -55 °C 8 CYLINDRICAL Copper/Nickel/Silver (Cu/Ni/Ag) 1.91 mm 20.32 mm 3 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-8 compliant 8541.40.20.00 Dialight
568-0102-331F
Dialight
$2.0852 Yes Active RED/YELLOW/GREEN 30 mA 2.8 V 4 NO RADIAL MOUNT 10.0/12.6 mcd 635/585/565 nm 60 deg Green/Or-Rd/Yell SEPARATE, 4 ELEMENTS 0.0047 cd 4 TRIPLE COLOR LED ARRAY T-1 100 °C -55 °C 8 BAG ROUND 2.54 mm 20.32 mm 3 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-8 compliant 8541.40.20.00
553-0741-200F
Dialight
$2.0917 Yes Active RED/YELLOW/GREEN 30 mA 2 NO RADIAL MOUNT 4.7/10.0/4.3/6.3 mcd 635/565/585/565 nm 60 deg DUAL COLOR LED ARRAY T-1 100 °C -55 °C 4 BULK ROUND 2.5 mm 9.65 mm 3 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-4 compliant 8541.40.20.00
553-0754F
Dialight
$2.1157 Yes Active RED/YELLOW/GREEN 30 mA 2 NO RADIAL MOUNT 5.6/4.3/6.3 mcd 630/585/565 nm 80 deg DIFFUSED 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS TRIPLE COLOR LED ARRAY T-1 100 °C -55 °C 4 BULK ROUND 2.54 mm 9.65 mm 3 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-4 compliant 8541.40.20.00
553-0745F
Dialight
$2.1157 Yes Active RED/YELLOW/GREEN 30 mA 2 NO RADIAL MOUNT 5.6/4.3/6.3 mcd 630/585/565 nm 80 deg DIFFUSED 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS TRIPLE COLOR LED ARRAY T-1 100 °C -55 °C 4 BULK ROUND 2.54 mm 9.65 mm 3 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-4 compliant 8541.40.20.00
553-0715F
Dialight
$2.1157 Yes Active RED/YELLOW/GREEN 30 mA 2 NO RADIAL MOUNT 4.7/10.0/5.6 mcd 635/565/630/585 nm 60 deg DIFFUSED 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS TRIPLE COLOR LED ARRAY T-1 100 °C -55 °C 4 BULK ROUND 2.54 mm 9.65 mm 3 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-4 compliant 8541.40.20.00
568-0102-312F
Dialight
$2.1172 Yes Active RED/YELLOW/GREEN 30 mA 2.8 V 4 NO RADIAL MOUNT 10.0/12.6 mcd 635/585/565 nm 60 deg Green/Or-Rd/Yell SEPARATE, 4 ELEMENTS 0.0047 cd 4 TRIPLE COLOR LED ARRAY T-1 e4 100 °C -55 °C 8 BAG ROUND Copper/Nickel/Silver (Cu/Ni/Ag) 2.54 mm 20.32 mm 3 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-8 compliant 8541.40.20.00 Dialight
568-0102-113F
Dialight
$2.1363 Yes Active RED/YELLOW/GREEN 30 mA 2.8 V 4 NO RADIAL MOUNT 10.0/12.6 mcd 635/585/565 nm 60 deg Green/Or-Rd/Yell SEPARATE, 4 ELEMENTS 0.0047 cd 4 TRIPLE COLOR LED ARRAY T-1 e4 100 °C -55 °C 8 BAG ROUND Copper/Nickel/Silver (Cu/Ni/Ag) 2.54 mm 20.32 mm 3 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-8 compliant 8541.40.20.00 Dialight