Filter Your Search
21 - 30 of 36 results
|
LTT67C-S2U1-35
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TGR | 20 mA | 4.1 V | 1 | YES | SURFACE MOUNT | 392.0 mcd | 523 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, PLASTIC, LCC-2 | compliant | 8541.40.20.00 | ||||
|
LTE6SG-AABA-35-1
OSRAM GmbH
|
Check for Price | Obsolete | TGR | 50 mA | 1 | YES | SURFACE MOUNT | 1.68 mcd | 520 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 110 °C | -40 °C | 4 | TR | ROUND | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | unknown | 8541.40.20.00 | ||||||||||||
|
LTE6SG-AABA-35-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TGR | 50 mA | 1 | YES | SURFACE MOUNT | 1.68 mcd | 520 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 110 °C | -40 °C | 4 | TR | ROUND | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | unknown | 8541.40.20.00 | |||||||||||
|
LTM673-N1R2-25
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | TGR | 20 mA | 3.7 V | 1 | YES | SURFACE MOUNT | 165.0 mcd | 527 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7/13 INCH | RECTANGULAR | PURE TIN OVER NICKEL | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||||
|
LTM673-N2Q1-25
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | TGR | 20 mA | 3.7 V | 1 | YES | SURFACE MOUNT | 100.0 mcd | 527 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | RECTANGULAR | Tin/Nickel (Sn/Ni) | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||
|
LTL89S-M2N2-35
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TGR | 15 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 33.7 mcd | 523 nm | 160 deg | COLORLESS DIFFUSED | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.45 mm | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1.7 X 0.80 MM, 0.65 MM HEIGHT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||||||
|
LTQ39G-Q1S2-25-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | TGR | 15 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 175.5 mcd | 525 nm | 135 deg | COLORLESS DIFFUSED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 350 µm | 1.1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||||
|
LTM673-N1R2-25
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TGR | 20 mA | 3.7 V | 1 | YES | SURFACE MOUNT | 165.0 mcd | 527 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7/13 INCH | RECTANGULAR | PURE TIN OVER NICKEL | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||||
|
LTW5AM-KXKZ-36
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TGR | 1 A | 1 | YES | SURFACE MOUNT | 32.0 mcd | 520 nm | 170 deg | CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 125 °C | -40 °C | 2 | TR | ROUND | 2.8 mm | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | ||||||||||
|
LTW5AM-KXKZ-36
OSRAM GmbH
|
Check for Price | Yes | Obsolete | TGR | 1 A | 1 | YES | SURFACE MOUNT | 32.0 mcd | 520 nm | 170 deg | CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 125 °C | -40 °C | 2 | TR | ROUND | 2.8 mm | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 |