Filter Your Search
11 - 20 of 612,036 results
|
LTW-C191TS5
Lite-On Semiconductor Corporation
|
$0.0836 | Yes | Active | WHITE | 20 mA | 1 | YES | SURFACE MOUNT | 70.0 mcd | 130 deg | IC COMPATIBLE, SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||||
|
IN-S63BT5UW
Inolux
|
$0.0961 | Yes | Contact Manufacturer | WHITE | 25 mA | 1 | YES | SURFACE MOUNT | 450.0 mcd | 120 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.4 mm | 550 µm | 1.2 mm | INOLUX CORP | compliant | 8541.40.20.00 | Inolux | ||||||||||
|
ASMT-UWB1-NX3E2
Broadcom Limited
|
$0.1030 | Yes | Active | WHITE | 30 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 2300.0 mcd | 120 deg | HIGH RELIABILITY | White | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | SILVER | 3 mm | 1.8 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | LCC-2 | |||||||
|
LTW-170TK
Lite-On Semiconductor Corporation
|
$0.1055 | Yes | Active | WHITE | 20 mA | 1 | YES | SURFACE MOUNT | 281.0 mcd | 130 deg | IC COMPATIBLE, SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||||||
|
IN-S63AS5UW
Inolux
|
$0.1057 | Contact Manufacturer | WHITE | 25 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 285.0 mcd | 120 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.35 mm | 600 µm | 1.2 mm | INOLUX CORP | unknown | Inolux | ||||||||||
|
VLMW1300-GS08
Vishay Intertechnologies
|
$0.1060 | Yes | Active | WHITE | 20 mA | 3.15 V | 1 | YES | SURFACE MOUNT | 112.5 mcd | 130 deg | HIGH RELIABILITY | White | SINGLE | SINGLE COLOR LED | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 550 µm | 1.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
MP005929
SPC Multicomp
|
$0.1073 | Yes | Active | WHITE | 25 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 1322.5 mcd | 120 deg | YELLOW FLUORESCENT | SINGLE | 0.845 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | 2.7 mm | 700 µm | 2 mm | MULTICOMP PRO | unknown | ||||||||||
|
LTW-150TK
Lite-On Semiconductor Corporation
|
$0.1080 | Yes | Active | WHITE | 20 mA | 1 | YES | SURFACE MOUNT | 260.0 mcd | 130 deg | IC COMPATIBLE, SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | ||||||||
|
LTW-108DCG-HS10
Lite-On Semiconductor Corporation
|
$0.1081 | Yes | Active | WHITE | 30 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 2200.0 mcd | 120 deg | IC COMPATIBLE | SINGLE | 1.8 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.17 mm | 800 µm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||||
|
LTW-006DCG-E2
Lite-On Semiconductor Corporation
|
$0.1172 | Yes | Active | WHITE | 30 mA | 3.3 V | 1 | YES | SURFACE MOUNT | 2400.0 mcd | 110 deg | YELLOW | IC COMPATIBLE | SINGLE | 1.9 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.6 mm | 600 µm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | LCC-2 |