Filter Your Search
21 - 30 of 612,036 results
|
MXA8-PW40-0000
Lumileds
|
$0.1173 | Yes | Active | WHITE | 200 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 115 deg | UL RECOGNIZED | White | SINGLE | 115 cd | SINGLE COLOR LED | 5 V | T-1 | 105 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 800 µm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | ||||||||||
|
LTW-M140ZVS
Lite-On Semiconductor Corporation
|
$0.1225 | Yes | Yes | Active | WHITE | 30 mA | 1 | YES | SURFACE MOUNT | 120 deg | YELLOW | IC COMPATIBLE | SINGLE WITH BUILT-IN ZENER DIODE | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2.35 mm | 1.2 mm | 3 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ROHS COMPLIANT PACKAGE-2 | |||||||||
|
QBLP617-IW
QT-brightek Corp
|
$0.1235 | Yes | Yes | Contact Manufacturer | WHITE | 20 mA | 1 | YES | SURFACE MOUNT | 250.0 mcd | 140 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 600 µm | 1.2 mm | QT-BRIGHTEK CORP | compliant | 8541.40.20.00 | |||||||||||||
|
QBLP601-IW
QT-brightek Corp
|
$0.1241 | Yes | Yes | Contact Manufacturer | WHITE | 30 mA | 1 | YES | SURFACE MOUNT | 330.0 mcd | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 600 µm | 1.1 mm | QT-BRIGHTEK CORP | unknown | 8541.40.20.00 | ||||||||||||||
|
IN-S42BT5UW
Inolux
|
$0.1328 | Contact Manufacturer | WHITE | 25 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 285.0 mcd | 120 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 400 µm | 700 µm | INOLUX CORP | unknown | Inolux | |||||||||||||
|
IN-S124ARUW
Inolux
|
$0.1329 | Contact Manufacturer | WHITE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 140.0 mcd | 140 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.7 mm | 800 µm | 1.2 mm | INOLUX CORP | unknown | Inolux | ||||||||||||
|
MXA8-PW57-H001
Lumileds
|
$0.1365 | Yes | Active | WHITE | 300 mA | 1 | YES | SURFACE MOUNT | 115 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | T-1 | 105 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 800 µm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | ||||||||||||||
|
LTW-670DS
Lite-On Semiconductor Corporation
|
$0.1371 | Yes | Yes | Active | WHITE | 30 mA | 1 | YES | SURFACE MOUNT | 700.0 mcd | 120 deg | IC COMPATIBLE, SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | ROUND | TIN | 2.8 mm | 1.85 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | LEAD FREE PACKAGE-2 | ||||||||||
|
IN-S42ATUW
Inolux
|
$0.1445 | Contact Manufacturer | WHITE | 25 mA | 4 V | 1 | YES | SURFACE MOUNT | 600.0 mcd | 130 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | 1 | SINGLE COLOR LED | 5 V | 80 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1 mm | 450 µm | 1 mm | INOLUX CORP | unknown | 8541.41.00.00 | Inolux | ||||||||||
|
ASMT-UWB1-NX3J2
Broadcom Limited
|
$0.1449 | Yes | Active | WHITE | 30 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 2300.0 mcd | 120 deg | HIGH RELIABILITY | White | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3 mm | 1.8 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | LCC-2 |