Filter Your Search
31 - 40 of 611,174 results
|
MXA8-PW40-0000
Lumileds
|
$0.1598 | Yes | Active | WHITE | 200 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 115 deg | UL RECOGNIZED | White | SINGLE | 115 cd | SINGLE COLOR LED | 5 V | T-1 | 105 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 800 µm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | |||||||||||
|
VLMW41R1T1-5K8L-08
Vishay Intertechnologies
|
$0.1615 | Yes | Active | WHITE | 20 mA | 4.2 V | 1 | YES | SURFACE MOUNT | 233.5 mcd | 120 deg | White | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, PLASTIC, SMD, LCC-2 | |||||||||||
|
QBLP650-IW
QT-brightek Corp
|
$0.1638 | Yes | Yes | Contact Manufacturer | WHITE | 30 mA | 1 | YES | SURFACE MOUNT | 250.0 mcd | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.2 mm | 1.1 mm | 2 mm | QT-BRIGHTEK CORP | unknown | 8541.40.20.00 | |||||||||||||||
|
QBLP653-IW
QT-brightek Corp
|
$0.1642 | Yes | Contact Manufacturer | WHITE | 30 mA | 1 | YES | SURFACE MOUNT | 180.0 mcd | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-3/4 | 80 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.3 mm | 2.5 mm | 1.8 mm | QT-BRIGHTEK CORP | unknown | 8541.40.20.00 | ROHS COMPLIANT, 1208, 2 PIN | |||||||||||||
|
Q65110A7210
OSRAM Opto Semiconductors
|
$0.1643 | Yes | Transferred | WHITE | 15 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 80.5 mcd | 130 deg | DIFFUSED | SINGLE | 0.071 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 400 µm | 1.1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||||
|
Q65110A7209
OSRAM Opto Semiconductors
|
$0.1643 | Yes | Transferred | WHITE | 15 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 147.5 mcd | 130 deg | DIFFUSED | SINGLE | 0.071 cd | 1 | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 400 µm | 1.15 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | SMT, 2 PIN | |||||||||||
|
597-3904-507F
Dialight
|
$0.1702 | Yes | Active | WHITE | 20 mA | 3.3 V | 1 | YES | SURFACE MOUNT | 120.0 mcd | SINGLE | 0.056 cd | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.65 mm | 550 µm | 1.2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | ||||||||||||||
|
LTW-670DS
Lite-On Semiconductor Corporation
|
$0.1727 | Yes | Yes | Active | WHITE | 30 mA | 1 | YES | SURFACE MOUNT | 700.0 mcd | 120 deg | IC COMPATIBLE, SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | ROUND | TIN | 2.8 mm | 1.85 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | LEAD FREE PACKAGE-2 | |||||||||||
|
SMLD12WBN1W1
ROHM Semiconductor
|
$0.1737 | Yes | Active | WHITE | 20 mA | 1 | YES | SURFACE MOUNT | 120.0 mcd | MILKY WHITE | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | 2018-11-20 | ||||||||||||
|
MXA8-PW65-H001
Lumileds
|
$0.1788 | Yes | Active | WHITE | 300 mA | 1 | YES | SURFACE MOUNT | 115 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | T-1 | 105 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 800 µm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds |