Filter Your Search
41 - 50 of 612,036 results
|
MXA8-PW27-0000
Lumileds
|
$0.1771 | Yes | Active | WHITE | 200 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 115 deg | UL RECOGNIZED | White | SINGLE | 115 cd | SINGLE COLOR LED | 5 V | T-1 | 105 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 800 µm | 3 mm | LUMILEDS HOLDING B V | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Lumileds | |||||||||
|
LTW-2S3D8
Lite-On Semiconductor Corporation
|
$0.1778 | Yes | Active | WHITE | 30 mA | 3.1 V | 1 | NO | RADIAL MOUNT | 23000.0 mcd | 15 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 13 cd | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BAG | ROUND | 2.54 mm | 8.7 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | EAR99 | ||||||||
|
VLMW1500-GS08
Vishay Intertechnologies
|
$0.1864 | Yes | Active | WHITE | 20 mA | 3.05 V | 1 | YES | SURFACE MOUNT | 90 mcd | 130 deg | HIGH RELIABILITY | White | SINGLE | 0.045 cd | SINGLE COLOR LED | 80 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 950 µm | 350 µm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
521-9901-802F
Dialight
|
$0.1902 | Yes | Active | WHITE | 30 mA | 1 | NO | RADIAL MOUNT | 1100.0 mcd | 45 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 80 °C | -25 °C | 2 | BULK | ROUND | 2.54 mm | 5.55 mm | 3 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ||||||||||||
|
OVS-0801
SPC Multicomp
|
$0.2082 | Active | WHITE | 30 mA | 1 | YES | SURFACE MOUNT | 400.0 mcd | 140 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -30 °C | 2 | BULK | RECTANGULAR | 800 µm | 1.4 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.40.20.00 | ||||||||||||||||
|
SMLE13WBC8W1
ROHM Semiconductor
|
$0.2168 | Yes | Active | WHITE | 10 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 120.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | 0.056 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | Gold (Au) | 1.2 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | ROHM Semiconductor | |||||||||
|
SMLEN3WBC8W1
ROHM Semiconductor
|
$0.2437 | Yes | Active | WHITE | 10 mA | 1 | YES | SURFACE MOUNT | 120.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | 2018-11-20 | ||||||||||
|
LL-504WC2E-W6-1EC
Lucky Light Electronics Co Ltd
|
$0.2471 | Contact Manufacturer | WHITE | 35 mA | 1 | NO | RADIAL MOUNT | 8000.0 mcd | 20 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 80 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||
|
ASMT-UWB1-NX312
Broadcom Limited
|
$0.2540 | Yes | Active | WHITE | 30 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 2300.0 mcd | 120 deg | HIGH RELIABILITY | White | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | SILVER | 3 mm | 1.8 mm | BROADCOM INC | LCC-2 | compliant | 8541.40.20.00 | Avago Technologies | |||||||||
|
LSM0603443V
Visual Communications Company
|
$0.2575 | Yes | Active | WHITE | 20 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 330.0 mcd | 110 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 600 µm | 1.2 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | 8541.40.60.50 | Visual Communications Company | EAR99 | 2018-07-05 |