Parametric results for: MT-71 under Visible LEDs

Filter Your Search

11 - 20 of 9,936,417 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
598-8370-117F
Dialight
$0.0250 Yes Active GREEN 20 mA 2.4 V 1 YES SURFACE MOUNT 160 deg WATER CLEAR SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 3 TR, 7 INCH RECTANGULAR 1 mm 2 mm DIALIGHT CORP compliant 8541.40.20.00 Dialight
VLMG31L1M2-GS08
Vishay Intertechnologies
$0.0267 Yes Active GREEN 30 mA 2.8 V 1 YES SURFACE MOUNT 19.6 mcd 565 nm 120 deg CLEAR NONDIFFUSED SUPPORTS INFRARED Green SINGLE SINGLE COLOR LED 6 V e3 100 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.8 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
17-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
$0.0271 Yes Yes Obsolete BRILLIANT RED 25 mA 2.4 V 1 YES SURFACE MOUNT 38.0 mcd 632 nm 140 deg WATER CLEAR Orange-Red SINGLE 0.015 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1 mm 1.4 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight ROHS COMPLIANT, SMD, 2 PIN EAR99
L128-3080EA3500001
Lumileds
$0.0284 Yes Active WARM WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds 2017-05-12
VLMY31J1K2-GS08
Vishay Intertechnologies
$0.0301 Yes Active YELLOW 30 mA 2.8 V 1 YES SURFACE MOUNT 7.85 mcd 590 nm 120 deg CLEAR NONDIFFUSED SUPPORTS INFRARED Yellow SINGLE SINGLE COLOR LED 6 V e3 100 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.8 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay GREEN, PLASTIC, SMD, LCC-2
VLMW1500-GS08
Vishay Intertechnologies
$0.0303 Yes Active WHITE 20 mA 3.05 V 1 YES SURFACE MOUNT 90 mcd 130 deg HIGH RELIABILITY White SINGLE 0.045 cd SINGLE COLOR LED 80 °C -30 °C 2 TR, 7 INCH RECTANGULAR 950 µm 350 µm VISHAY INTERTECHNOLOGY INC compliant Vishay
L128-5080EA3500001
Lumileds
$0.0305 Yes Active NEUTRAL WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds 2017-05-12
L-173YD
Kingbright
$0.0322 Yes Yes Active YELLOW 30 mA 2.5 V 1 NO RADIAL MOUNT 5.0 mcd 590 nm 100 deg DIFFUSED IC COMPATIBLE, HIGH RELIABILITY Yellow SINGLE 100 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 BULK RECTANGULAR 2.54 mm 8.6 mm 5 mm KINGBRIGHT CORP unknown 8541.40.20.00 Kingbright
TLDR5800
Vishay Intertechnologies
$0.0325 Yes Active DEEP RED 50 mA 2.2 V 1 NO RADIAL MOUNT 2500.0 mcd 650 nm 8 deg CLEAR Red SINGLE SINGLE COLOR LED 6 V T-1 3/4 e2 100 °C -40 °C 2 BULK ROUND Tin/Silver (Sn/Ag) 2.54 mm 8.7 mm 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay ROHS COMPLIANT PACKAGE-2
TLHG5405
Vishay Intertechnologies
$0.0327 Yes Active GREEN 30 mA 3 V 1 NO RADIAL MOUNT 15.0 mcd 565 nm 60 deg TINTED DIFFUSED Green SINGLE SINGLE COLOR LED 6 V T-1 3/4 e2 100 °C -20 °C 2 TR ROUND TIN SILVER 2.54 mm 8.7 mm 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay