Parametric results for: 卫生许可证怎么办【+微信AAD10080】 under Visible LEDs

Filter Your Search

41 - 50 of 9,936,417 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-S172GC-2A
Lucky Light Electronics Co Ltd
$0.0387 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LL-S172SC-2S
Lucky Light Electronics Co Ltd
$0.0389 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
OSY50603C1E
OptoSupply Limited
$0.0390 Yes Contact Manufacturer YELLOW 20 mA 2.4 V 1 YES SURFACE MOUNT 32.5 mcd 120 deg SINGLE 0.015 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
LL-S150GC-2A
Lucky Light Electronics Co Ltd
$0.0394 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LTL-403HR
Lite-On Semiconductor Corporation
$0.0394 Yes Active HIGH EFFICIENCY RED 30 mA 2.6 V 1 NO RADIAL MOUNT 3.7 mcd 635 nm 104 deg DIFFUSED RED IC COMPATIBLE Orange-Red SINGLE SINGLE COLOR LED 5 V 100 °C -55 °C 2 BULK RECTANGULAR 2.54 mm 7 mm 4 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On
JE2835AWT-00-0000-000A0BH650E
Cree, Inc.
$0.0395 Yes Transferred NEUTRAL WHITE 240 mA 3.3 V 1 YES SURFACE MOUNT 120 deg UL RECOGNIZED SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.125 mm 700 µm CREE INC compliant 8541.40.20.00 2017-12-05
15-21SYGC/S530-E1/3T
Everlight Electronics Co Ltd
$0.0398 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 15.0 mcd 575 nm 130 deg WATER CLEAR SINGLE 0.01 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.6 mm 1.1 mm 2 mm EVERLIGHT ELECTRONICS CO LTD compliant
LTST-C171KFKT
Lite-On Semiconductor Corporation
$0.0398 Yes Active ORANGE 30 mA 1 YES SURFACE MOUNT 60.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 2.5 mm 800 µm 1.4 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
FYLS-0603UWC
Foryard
$0.0401 Yes Contact Manufacturer WHITE 25 mA 3.6 V 1 YES SURFACE MOUNT 600.0 mcd 130 deg SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 800 µm 1.2 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown
TLHR4200
Vishay Intertechnologies
$0.0402 Yes Active RED 30 mA 3 V 1 NO RADIAL MOUNT 8.0 mcd 635 nm 44 deg CLEAR TINTED UNDIFFUSED Red SINGLE SINGLE COLOR LED T-1 e1 100 °C -40 °C 2 BULK ROUND TIN SILVER COPPER 2.54 mm 4.5 mm 3 mm VISHAY INTERTECHNOLOGY INC compliant Vishay