Filter Your Search
1 - 10 of 9,936,417 results
|
C461-NWA12HD-CW0
Visual Communications Company
|
Check for Price | Yes | Active | AMBER | 25 mA | 14 V | 1 | NO | RADIAL MOUNT | 2800.0 mcd | 592 nm | 30 deg | WATER CLEAR | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 4.2 mm | 7.6 mm | 9.9 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | |||||||
|
C964-NWA120-NW9
Visual Communications Company
|
Check for Price | Yes | Active | AMBER | 4 mA | 1 | NO | PANEL MOUNT | 5300.0 mcd | 592 nm | 30 deg | WATER CLEAR DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 2.8 mm | 9.9 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | ||||||
|
MF200C-NFA15H
Visual Communications Company
|
Check for Price | Yes | Active | AMBER | 28 mA | 1 | NO | PANEL MOUNT | 600.0 mcd | 592 nm | 75 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 1 | BULK | CYLINDRICAL | 5.1 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | |||||||||
|
564W-NKA120-NA9
Visual Communications Company
|
Check for Price | Yes | Active | AMBER | 4 mA | 130 V | 1 | NO | PANEL MOUNT | 3600.0 mcd | 592 nm | 15 deg | DIFFUSED AMBER | SINGLE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 2.8 mm | 9.9 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | ||||||||
|
34W-EAY2-NW0
Visual Communications Company
|
Check for Price | Yes | Obsolete | AMBER | 50 mA | 1 | NO | RADIAL MOUNT | 18 mcd | 580 nm | WATER CLEAR DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | BULK | CYLINDRICAL | 2.9 mm | 21.95 mm | VISUAL COMMUNICATIONS COMPANY LLC | unknown | ||||||||
|
961-A9K28HD-CA9
Visual Communications Company
|
Check for Price | Yes | Obsolete | AMBER | 50 mA | 1 | NO | RADIAL MOUNT | 9300 mcd | 592 nm | CLEAR | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 24.1 mm | 9.9 mm | VISUAL COMMUNICATIONS COMPANY LLC | unknown | |||||||
|
94W-ALP24D-NW9
Visual Communications Company
|
Check for Price | Yes | Active | AMBER | 7 mA | 1 | NO | PANEL MOUNT | 2.1 mcd | 583 nm | 50 deg | WATER CLEAR DIFFUSED | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | ROUND | 4.2 mm | 1.9 mm | 8.5 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | ||||||
|
44-NWA5H-NA9
Visual Communications Company
|
Check for Price | Yes | Active | AMBER | 28 mA | 5.5 V | 1 | NO | RADIAL MOUNT | 2800.0 mcd | 592 nm | 30 deg | DIFFUSED AMBER | SINGLE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 4.2 mm | 1.9 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | ||||||||
|
96-A9K12H-NA0
Visual Communications Company
|
Check for Price | Yes | Obsolete | AMBER | 50 mA | 1 | NO | RADIAL MOUNT | 9300 mcd | 592 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | ROUND | 4.2 mm | 23.7 mm | 7.1 mm | VISUAL COMMUNICATIONS COMPANY LLC | unknown | |||||||
|
31W-BCA48H-CA9
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | AMBER | 16 mA | 1 | NO | RADIAL MOUNT | 30.0 mcd | 583 nm | 45 deg | CLEAR TINTED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | 2.9 mm | 22 mm | 5.2 mm | DATA DISPLAY PRODUCTS | unknown | 8541.40.20.00 |