Filter Your Search
1 - 10 of 31,266 results
|
HLMP-4740.E2R0
QT Optoelectronics
|
Check for Price | Obsolete | GREEN | 1 | NO | RADIAL MOUNT | 3 mcd | 565 nm | 35 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | TR | ROUND | 2.54 mm | 8.64 mm | 4.825 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
HLMP-47409.MP6.E3A2
QT Optoelectronics
|
Check for Price | Obsolete | GREEN | 1 | NO | RADIAL MOUNT | 3 mcd | 565 nm | 45 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | AMMO PACK | ROUND | 2.54 mm | 6.22 mm | 5 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
HLMP-47409.MP6.C1R1
QT Optoelectronics
|
Check for Price | Obsolete | GREEN | 1 | NO | RADIAL MOUNT | 3 mcd | 565 nm | 45 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | TR | ROUND | 2.54 mm | 6.22 mm | 5 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
HLMP-4740.C1A0
QT Optoelectronics
|
Check for Price | Obsolete | GREEN | 1 | NO | RADIAL MOUNT | 3 mcd | 565 nm | 35 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | AMMO PACK | ROUND | 2.54 mm | 8.64 mm | 4.825 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
HLMP-47409.MP7.D4A1
QT Optoelectronics
|
Check for Price | Obsolete | GREEN | 1 | NO | RADIAL MOUNT | 2 mcd | 565 nm | 65 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | AMMO PACK | ROUND | 5.08 mm | 6.22 mm | 5 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
HLMP-4740-OPTION-S02
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -20 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-4740.C3R0
QT Optoelectronics
|
Check for Price | Obsolete | GREEN | 1 | NO | RADIAL MOUNT | 3 mcd | 565 nm | 35 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | TR | ROUND | 2.54 mm | 8.64 mm | 4.825 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
HLMP-4740-OPTION-100
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | GREEN | 7 mA | 1 | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -20 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||||||
|
HLMP-4740.C3R1
QT Optoelectronics
|
Check for Price | Obsolete | GREEN | 1 | NO | RADIAL MOUNT | 3 mcd | 565 nm | 35 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | TR | ROUND | 2.54 mm | 8.64 mm | 4.825 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
HLMP-47409.MP7.C1R1
QT Optoelectronics
|
Check for Price | Obsolete | GREEN | 1 | NO | RADIAL MOUNT | 2 mcd | 565 nm | 65 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | TR | ROUND | 2.54 mm | 6.22 mm | 5 mm | QT OPTOELECTRONICS | unknown |