Filter Your Search
1 - 10 of 77 results
|
NTE3116
NTE Electronics Inc
|
Check for Price | Yes | Active | HIGH EFFICIENCY GREEN | 30 mA | 3 V | 10 | NO | THROUGH HOLE MOUNT | 562 nm | Green | SEPARATE, 10 ELEMENTS | 0.00051 cd | 10 | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | 2.54 mm | 8.12 mm | NTE ELECTRONICS INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
NTE3115
NTE Electronics Inc
|
$5.2331 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 3 V | 10 | NO | THROUGH HOLE MOUNT | 630 nm | Red | SEPARATE, 10 ELEMENTS | 0.00051 cd | 10 | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | 2.54 mm | 8.12 mm | NTE ELECTRONICS INC | unknown | 8541.40.20.00 | NTE ELECTRONICS | ||||||||||||||||||||||||||||||||||||||||||||||
|
NTE3117
NTE Electronics Inc
|
Check for Price | Yes | Active | YELLOW | 25 mA | 3 V | 10 | NO | THROUGH HOLE MOUNT | 585 nm | Yellow | SEPARATE, 10 ELEMENTS | 0.00051 cd | 10 | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | 2.54 mm | 8.12 mm | NTE ELECTRONICS INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
NTE317
NTE Electronics Inc
|
Check for Price | Obsolete | NO | SINGLE | O-CRFM-F4 | Not Qualified | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | FLANGE MOUNT | FLAT | RADIAL | NTE ELECTRONICS INC | unknown | 8541.29.00.75 | FLANGE MOUNT, O-CRFM-F4 | EAR99 | 15 A | 18 V | 10 | NPN | 220 W | 220 W | AMPLIFIER | SILICON | 200 MHz | |||||||||||||||||||||||||||||||||||||||||||||
|
NTE31
NTE Electronics Inc
|
$1.0483 | Yes | Active | NO | SINGLE | O-PBCY-W3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | NTE ELECTRONICS INC | unknown | NTE ELECTRONICS | CYLINDRICAL, O-PBCY-W3 | EAR99 | 1 A | 160 V | 100 | NPN | 900 mW | AMPLIFIER | SILICON | 100 MHz | TO-92 | 3 | TO-92 | ||||||||||||||||||||||||||||||||||||||||
|
NTE3122
NTE Electronics Inc
|
$1.0154 | Active | 1 | NO | THROUGH HOLE MOUNT | 860 nm | 50 mA | 35 V | SINGLE | 1 µA | YES | PHOTO DARLINGTON | 75 mW | 80 µs | 85 °C | -25 °C | ROUND | NTE ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NTE3100
NTE Electronics Inc
|
Check for Price | Yes | Active | 60 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 100 mA | 55 V | SINGLE | 100 nA | 100 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 250 mW | 8 µs | 3.28 mm | 3.28 mm | 1 | NTE ELECTRONICS INC | unknown | NTE ELECTRONICS | Transistor Outputs | |||||||||||||||||||||||||||||||||||||||||||||||||
|
NTE315
NTE Electronics Inc
|
$1.1928 | Active | NO | SINGLE | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NTE ELECTRONICS INC | unknown | CYLINDRICAL, O-PBCY-T3 | EAR99 | 1 A | 50 V | 70 | NPN | 750 mW | AMPLIFIER | SILICON | 80 MHz | |||||||||||||||||||||||||||||||||||||||||||||||
|
NTE310
NTE Electronics Inc
|
$16.3442 | Active | NO | SINGLE | 800 V | O-MBFM-P2 | Not Qualified | 1 | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | NTE ELECTRONICS INC | unknown | 8541.30.00.80 | NTE ELECTRONICS | FLANGE MOUNT, O-MBFM-P2 | EAR99 | TO-66 | ANODE | 2.9 µs | 50 mA | 2 V | 80 A | 8 kA | 8 A | 800 V | SCR | ||||||||||||||||||||||||||||||||||||||||||
|
NTE3103
NTE Electronics Inc
|
Check for Price | Yes | Active | 60 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 100 mA | 55 V | SINGLE | 100 nA | 100 mA | DARLINGTON OUTPUT SLOTTED SWITCH | 250 mW | 7 µs | 3.15 mm | 3.15 mm | 1 | NTE ELECTRONICS INC | unknown | Transistor Outputs |