Parametric results for: SLR-343DU3F under Visible LEDs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: slr343du3f Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
SLR-343DU3FL
ROHM Semiconductor
Check for Price Yes Yes Active ORANGE 20 mA 2 V 1 NO RADIAL MOUNT 8.3 mcd 610 nm 40 deg DIFFUSED SINGLE 0.0063 cd SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00
SLR-343DU3FN
ROHM Semiconductor
Check for Price Yes Yes Active ORANGE 20 mA 2 V 1 NO RADIAL MOUNT 21.0 mcd 610 nm 40 deg DIFFUSED SINGLE 0.016 cd SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 BULK ROUND TIN SILVER COPPER 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00
SLR-343DU3F
ROHM Semiconductor
$0.2115 Yes Yes Active ORANGE 20 mA 1 NO RADIAL MOUNT 16.0 mcd 610 nm 40 deg DIFFUSED Amber SINGLE SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 ROHM Semiconductor
SLR-343DU3FM
ROHM Semiconductor
Check for Price Yes Yes Active ORANGE 20 mA 2 V 1 NO RADIAL MOUNT 13.5 mcd 610 nm 40 deg DIFFUSED Amber SINGLE 0.01 cd SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00
SLR-343DU3FP
ROHM Semiconductor
$0.1371 Yes Yes Active ORANGE 20 mA 2 V 1 NO RADIAL MOUNT 33.5 mcd 610 nm 40 deg DIFFUSED SINGLE 0.025 cd SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00