Filter Your Search
1 - 10 of 115 results
|
14PC120TR1-140
LEDtronics Inc
|
Check for Price | Active | STANDARD RED | 20 mA | 2 V | 4 | NO | RADIAL MOUNT | 3.0 mcd | 665 nm | 45 deg | DIFFUSED RED | Red | SEPARATE, 4 ELEMENTS | 4 | SINGLE COLOR LED ARRAY | T-1 | 8 | BULK | ROUND | 2.54 mm | 7.37 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | |||||||||
|
14PC110TR1-140
LEDtronics Inc
|
Check for Price | Active | RED | 20 mA | 2 V | 4 | NO | RADIAL MOUNT | 3.0 mcd | 665 nm | 45 deg | DIFFUSED | Red | SEPARATE, 4 ELEMENTS | 4 | SINGLE COLOR LED ARRAY | T-1 | 8 | BULK | ROUND | 2.54 mm | 6.86 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | |||||||||
|
21PCT120TR1-140
LEDtronics Inc
|
Check for Price | Active | STANDARD RED | 20 mA | 2 V | 2 | NO | RADIAL MOUNT | 3.0 mcd | 665 nm | 45 deg | DIFFUSED RED | Red | SEPARATE, 2 ELEMENTS | 2 | SINGLE COLOR LED ARRAY | T-1 | 4 | BULK | ROUND | 2.54 mm | 9.7 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | |||||||||
|
21PCT170TR1-140
LEDtronics Inc
|
Check for Price | No | Active | STANDARD RED | 20 mA | 2 V | 2 | NO | RADIAL MOUNT | 3.0 mcd | 665 nm | 45 deg | DIFFUSED RED | Red | SEPARATE, 2 ELEMENTS | 2 | SINGLE COLOR LED ARRAY | T-1 | e0 | 4 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 10.9 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ||||||
|
PC110TR1-140
LEDtronics Inc
|
Check for Price | No | No | Obsolete | RED | 20 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 665 nm | 45 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e0 | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 7.37 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ||||||||
|
SSL-LXA228AC-TR11
ITW Lumex
|
Check for Price | Yes | Yes | Active | AMBER | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 605 nm | 25 deg | WATER CLEAR | Amber | SINGLE | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 4.2 mm | 2.8 mm | 1.9 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||||
|
SSL-LXA227PGC-TR11
ITW Lumex
|
Check for Price | Yes | Yes | Active | PURE GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 6.0 mcd | 555 nm | 25 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 4.2 mm | 2.72 mm | 1.8 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||||||
|
PCM120TR1-140
LEDtronics Inc
|
Check for Price | Active | STANDARD RED | 20 mA | 1 | NO | RADIAL MOUNT | 0.8 mcd | 655 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -30 °C | 2 | BULK | ROUND | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | |||||||||||||
|
HLMA-QJ00-TTR11
Avago Technologies
|
Check for Price | Active | ORANGE | 50 mA | 1 | YES | SURFACE MOUNT | 375.0 mcd | 605 nm | 15 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-3/4 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.92 mm | 1.78 mm | AVAGO TECHNOLOGIES INC | unknown | 8541.40.20.00 | PLASTIC PACKAGE-2 | ||||||||||
|
PC200TR1-140
LEDtronics Inc
|
Check for Price | Active | STANDARD RED | 1 | NO | RADIAL MOUNT | 1.5 mcd | 655 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 2.54 mm | 6.3 mm | 5 mm | LEDTRONICS INC | unknown | 8541.40.20.00 |