Filter Your Search
1 - 10 of 12,597 results
|
HLMP-3519-JO001
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 565 nm | 24 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3519-HL0B2
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 565 nm | 24 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3519-LN0B2
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 565 nm | 24 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3519-HI0B1
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 565 nm | 24 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3519-LN0B1
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 565 nm | 24 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3519-RW001
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 565 nm | 24 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3519-FU0B2
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 565 nm | 24 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3519-O00B2
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 565 nm | 24 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3519-PP0B2
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 565 nm | 24 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3519-PP0B2
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 565 nm | 24 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |