Parametric results for: ct-312.500mcc-t under Fixed Clock SAW Oscillators

Filter Your Search

1 - 10 of 73,111 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CT-212.500MCC-T
TXC Corporation
$2.2375 Yes Active SAW OSCILLATOR TXC CORP unknown TXC CORPORATION
BS-106.250MBC-T
TXC Corporation
$5.3600 Yes Yes Active 106.25 MHz 100 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT 1 ns LVPECL 1 ns 80 mA 55/45 % 70 °C -10 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.6mm TXC CORP unknown TXC CORPORATION SMD, 6 PIN
MG7050VAN106.250000MHZ2ADJBN
Seiko Epson Corporation
Check for Price Yes Active 106.25 MHz 50 ppm 2.5 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT 400 ps LVDS 400 ps 50 mA 2.625 V 2.375 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 14 LCC14,.2X.28,50/47 YES Gold (Au) 7mm x 5mm x 1.6mm SEIKO EPSON CORP compliant
PS-702-EDE-KABN-320M000000
Vectron International
Check for Price Yes Yes Transferred 320 MHz 50 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm VECTRON INTERNATIONAL compliant DILCC6,.2
SO-720-LFD-HCA-707.3527
Microsemi Corporation
Check for Price Transferred 707.3527 MHz 3.3 V SAW OSCILLATOR TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION 500 ps 1 GHz 150 MHz LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown DILCC6,.2
EG-2102CB150.0000M-PHRNL0
Seiko Epson Corporation
Check for Price Yes Not Recommended 150 MHz 100 ppm 3.3 V SAW OSCILLATOR 700 MHz 100 MHz LVPECL 60 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -5 °C SURFACE MOUNT 6 CERAMIC SOLCC6,.12 YES Gold (Au) SEIKO EPSON CORP compliant
EG-2102CA53.1250M-VHSAL3
Epson Electronics America Inc
Check for Price Obsolete SAW OSCILLATOR SEIKO EPSON CORP unknown
PS-702-ECJ-KAAA-625M000000
Vectron International
Check for Price Yes Yes Transferred 625 MHz 50 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm VECTRON INTERNATIONAL compliant DILCC6,.2
PS-702-ECJ-KCBN-533M000000
Vectron International
Check for Price Yes Yes Transferred 533 MHz 50 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm VECTRON INTERNATIONAL compliant DILCC6,.2
PS-702-EDJ-SCBN-175M000000
Vectron International
Check for Price Yes Yes Transferred 175 MHz 100 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm VECTRON INTERNATIONAL compliant DILCC6,.2