Filter Your Search
1 - 10 of 282,342 results
![]() |
AOC1409XAUC-20.0000T5
Abracon Corporation
|
$1.0000 | Yes | Active | 20 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.005 ppm | 1 W | 3.3V | 289 mA | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | 14.9mm x 9.7mm x 7.0mm | ABRACON LLC | DILCC6,.38 | unknown | Clock | ABRACON | |||||||||
![]() |
AOC2012VAJC-12.8000C
Abracon Corporation
|
$9.2717 | Yes | Active | 12.8 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.003 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | DILCC14,.5 | YES | 20.32mm x 12.7mm x 11.0mm | ABRACON LLC | DILCC4/14,.5 | unknown | Clock | ABRACON | ||||||||||
|
DOC100V-020.0M
Connor-Winfield
|
$24.8062 | Yes | Yes | End Of Life | 20 MHz | 0.1 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 V | 300 mV | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | Connor Winfield | ||||
|
DOC100V-010.0M
Connor-Winfield
|
$24.8062 | Yes | Yes | End Of Life | 10 MHz | 0.1 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 V | 300 mV | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | Connor Winfield | ||||
![]() |
AOCJYR-24.576MHZ-M6069LF-T
Abracon Corporation
|
$26.0000 | Yes | Active | 24.576 MHz | 0.05 % | 1 PPM/FIRST YEAR | 10 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 0.01 ppm | 400 mW | 3.3V | 3.465 V | 3.135 V | 1 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.29,236 | YES | 9.7mm x 7.5mm x 4.1mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
DOC100V-012.8M
Connor-Winfield
|
$27.2662 | Yes | Yes | End Of Life | 12.8 MHz | 0.1 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 V | 300 mV | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||||
|
DOC100V-019.44M
Connor-Winfield
|
$27.2662 | Yes | Yes | End Of Life | 19.44 MHz | 0.1 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 V | 300 mV | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||||
|
DOC050V-010.0M
Connor-Winfield
|
$28.1447 | Yes | Yes | End Of Life | 10 MHz | 0.05 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 V | 300 mV | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||||
|
DOC050V-012.8M
Connor-Winfield
|
$30.9376 | Yes | Yes | End Of Life | 12.8 MHz | 0.05 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 V | 300 mV | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||||
|
DOC050V-020.0M
Connor-Winfield
|
$30.9376 | Yes | Yes | End Of Life | 20 MHz | 0.05 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 V | 300 mV | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock |