Filter Your Search
21 - 30 of 282,342 results
|
LFOCXO063801BULK
IQD Frequency Products
|
$105.8773 | Yes | Active | 12.8 MHz | 0.02 % | 0.5 PPM/YEAR | 15 pF | 3.3 V | HCMOS | BULK | 3.3 V | NO | 990 mW | 3.3V | 3.465 V | 3.135 V | 1.98 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 6.5mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||||||||||
|
AOCJY-12.800MHZ
Abracon Corporation
|
$108.7669 | Yes | Yes | Active | 12.8 MHz | 0.005 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 50 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | compliant | Clock | ABRACON | DILCC5/6,1,350 | |||
|
AOCJY1-10.000MHZ
Abracon Corporation
|
$110.6298 | Yes | Active | 10 MHz | 3.3 V | CMOS | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | compliant | Clock | ABRACON | DIP4/14,.3 | ||||||||||||||||
|
AOCJY1-100.000MHZ
Abracon Corporation
|
$110.7416 | Yes | Active | 100 MHz | 3.3 V | CMOS | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | compliant | Clock | ABRACON | DIP4/14,.3 | ||||||||||||||||
|
AOCJY1-26.000MHZ
Abracon Corporation
|
$112.1170 | Yes | Active | 26 MHz | 3.3 V | CMOS | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | compliant | Clock | ABRACON | DIP4/14,.3 | ||||||||||||||||
|
AOCJY1-40.000MHZ
Abracon Corporation
|
$112.1170 | Yes | Active | 40 MHz | 3.3 V | CMOS | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | compliant | Clock | ABRACON | DIP4/14,.3 | ||||||||||||||||
|
AOCJY-10.000MHZ-E
Abracon Corporation
|
$113.1273 | Yes | Yes | Active | 10 MHz | 0.01 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | compliant | Clock | ABRACON | DILCC5/6,1,350 | ||
|
AOCJY-100.000MHZ-E
Abracon Corporation
|
$118.4106 | Yes | Yes | Active | 100 MHz | 0.01 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | compliant | Clock | ABRACON | DILCC5/6,1,350 | ||
|
AOCJY1-10.000MHZ-E
Abracon Corporation
|
$123.2809 | Yes | Yes | Active | 10 MHz | 0.2 % | 0.5 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.05 ppm | 1 W | 100 MHz | 10 MHz | 3.3V | 3.46 V | 3.13 V | 2 W | 3 Minute | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.8mm x 13.2mm x 7.8mm | ABRACON LLC | compliant | Clock | ABRACON | DIP4/14,.3 | ||
|
AOCJY1-40.000MHZ-E
Abracon Corporation
|
$123.2809 | Yes | Yes | Active | 40 MHz | 0.2 % | 0.5 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.05 ppm | 1 W | 100 MHz | 10 MHz | 3.3V | 3.46 V | 3.13 V | 2 W | 3 Minute | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.8mm x 13.2mm x 7.8mm | ABRACON LLC | compliant | Clock | ABRACON | DIP4/14,.3 |