Filter Your Search
1 - 10 of 173,427 results
![]() |
AOC1409VAUC-20.0000T5
Abracon Corporation
|
$1.0000 | Yes | Active | 20 MHz | 0.01 % | 3.3 V | CMOS | 0.1 PPM/FIRST YEAR | 13.5 pF | NO | 0.005 ppm | 1 W | 3.3V | 289 mA | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | 14.9mm x 9.7mm x 7.0mm | ABRACON LLC | DILCC6,.38 | unknown | Clock | ABRACON | |||||||
|
OX9140S3-020.0M
Connor-Winfield
|
$15.8104 | Yes | End Of Life | 20 MHz | 0.14 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 3.3V | 3.465 V | 3.135 V | 3 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||||||
|
DOC050F-019.44M
Connor-Winfield
|
$19.7632 | Yes | End Of Life | 19.44 MHz | 0.05 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||||
|
OX-6011-EAE-1080-24M576
Microchip Technology Inc
|
$24.2787 | Yes | Active | 24.576 MHz | 0.01 % | 3.3 V | LVCMOS | 0.5 PPM/YEAR | 15 pF | NO | 0.01 ppm | 500 mW | 3.3V | 3.465 V | 3.135 V | 1.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | LGA4,2X2,236/157 | YES | 9.6mm x 7.4mm 4.1mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Clock | Microchip | |||||||
|
OX-5021-EAE-1080-24M576
Microchip Technology Inc
|
$24.2787 | Yes | Active | 24.576 MHz | 0.01 % | 3.3 V | LVCMOS | 0.5 PPM/YEAR | 15 pF | NO | 0.01 ppm | 500 mW | 3.3V | 3.465 V | 3.135 V | 1.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.37 | YES | 14.3mm x 9.4mm x 6.2mm | MICROCHIP TECHNOLOGY INC | SMD, 6 PIN | compliant | Clock | Microchip | |||||||
|
OX-6011-EAE-1080-20M000
Microchip Technology Inc
|
$24.2787 | Yes | Active | LVCMOS | MICROCHIP TECHNOLOGY INC | unknown | Clock | Microchip | |||||||||||||||||||||||||||||
|
OX9140S3-019.44M
Connor-Winfield
|
$24.7500 | Yes | End Of Life | 19.44 MHz | 0.14 % | 3.3 V | LVCMOS | 0.3 PPM/YEAR | 15 pF | NO | 0.02 ppm | 3.3V | 3.465 V | 3.135 V | 1.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | DILCC6,.35 | unknown | Clock | |||||||||
|
OX9140S3-010.0M
Connor-Winfield
|
$24.7500 | Yes | End Of Life | 10 MHz | 0.14 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 3.3V | 3.465 V | 3.135 V | 3 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||||||
|
OX9140S3-012.8M
Connor-Winfield
|
$24.7500 | Yes | End Of Life | 12.8 MHz | 0.14 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 3.3V | 3.465 V | 3.135 V | 3 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||||||
|
DOC100F-019.44M
Connor-Winfield
|
$24.7722 | Yes | End Of Life | 19.44 MHz | 0.1 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock |