Parametric results for: MCOB050016AV-BP under OCXO

Filter Your Search

11 - 20 of 173,427 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOCJYR-10.000MHZ-M5625LF
Abracon Corporation
$57.5795 Yes Active 10 MHz 0.025 % 3.3 V LVCMOS BULK 1 PPM/FIRST YEAR 10 pF NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 85 °C -40 °C SURFACE MOUNT 4 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock ABRACON
OX4120A-D3-5-10.000-3.3
Raltron Electronics Corporation
$76.5877 Yes Active 10 MHz 0.05 % 3.3 V LVCMOS 0.3 PPM/FIRST YEAR 13.5 pF NO 0.01 ppm 1.32 W 3.3V 400 mA 3.465 V 3.135 V 3.3 W 5 Minute 85 °C -40 °C THROUGH HOLE MOUNT 14 DIP4/14,.3 NO 20.8mm x 13.2mm x 10.36mm RALTRON ELECTRONICS CORP unknown Clock
AOC2012XAJC-25.0000C
Abracon Corporation
$84.0615 Yes Active 25 MHz 0.01 % 3.3 V CMOS 0.1 PPM/FIRST YEAR 13.5 pF NO 0.003 ppm 1 W 3.3V 3.465 V 3.135 V 2.5 W 3 Minute 70 °C -20 °C SURFACE MOUNT 14 DILCC14,.5 YES 20.32mm x 12.7mm x 11.0mm ABRACON LLC unknown Clock ABRACON DILCC4/14,.5
AOCJYR-20.000MHZ-M5627LF-T
Abracon Corporation
$84.7418 Yes Active 20 MHz 0.02 % 3.3 V LVCMOS TR, 13 INCH 1 PPM/FIRST YEAR 10 pF NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 85 °C -40 °C SURFACE MOUNT 4 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock ABRACON
AOC1409VAUC-20.0000C
Abracon Corporation
$86.6139 Yes Active 20 MHz 0.01 % 3.3 V CMOS 0.1 PPM/FIRST YEAR 13.5 pF NO 0.005 ppm 1 W 3.3V 289 mA 3.465 V 3.135 V 2.5 W 3 Minute 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.38 YES 14.9mm x 9.7mm x 7.0mm ABRACON LLC unknown Clock ABRACON DILCC6,.38
AOC2012XAJC-12.8000C
Abracon Corporation
$87.8971 Yes Active 12.8 MHz 0.01 % 3.3 V CMOS 0.1 PPM/FIRST YEAR 13.5 pF NO 0.003 ppm 1 W 3.3V 3.465 V 3.135 V 2.5 W 3 Minute 70 °C -20 °C SURFACE MOUNT 14 DILCC14,.5 YES 20.32mm x 12.7mm x 11.0mm ABRACON LLC unknown Clock ABRACON
OX4150A-D3-1-20.000-3.3-7
Raltron Electronics Corporation
$90.0993 Yes Active 20 MHz 0.01 % 3.3 V CMOS 0.1 PPM/FIRST YEAR 15 pF NO 0.002 ppm 1.5 W 3.3V 3.465 V 3.135 V 3.3 W 5 Minute 85 °C -40 °C SURFACE MOUNT 7 LCC7(UNSPEC) YES 25.7mm x 22.3mm x 13mm RALTRON ELECTRONICS CORP unknown Clock LCC7(UNSPEC)
AOC2012XAJC-19.4400C
Abracon Corporation
$90.6731 Yes Active 19.44 MHz 0.01 % 3.3 V CMOS 0.1 PPM/FIRST YEAR 13.5 pF NO 0.003 ppm 1 W 3.3V 3.465 V 3.135 V 2.5 W 3 Minute 70 °C -20 °C SURFACE MOUNT 14 DILCC14,.5 YES 20.32mm x 12.7mm x 11.0mm ABRACON LLC unknown Clock ABRACON
OX4150A-LZ-1-25.000-3.3-7
Raltron Electronics Corporation
$90.9486 Yes Active 25 MHz 0.01 % 3.3 V HCMOS 0.1 PPM/FIRST YEAR 15 pF NO 0.002 ppm 1.1 W 3.3V 333.333 mA 3.465 V 3.135 V 3 W 5 Minute 70 °C SURFACE MOUNT 7 DILCC7,1,350/300/200 YES 25.4mm x 22.0mm x 12.8mm RALTRON ELECTRONICS CORP unknown Clock DILCC7,1,350/300/200
AOC2012XAJC-10.0000C
Abracon Corporation
$92.3229 Yes Active 10 MHz 0.01 % 3.3 V CMOS 0.1 PPM/FIRST YEAR 13.5 pF NO 0.003 ppm 1 W 3.3V 3.465 V 3.135 V 2.5 W 3 Minute 70 °C -20 °C SURFACE MOUNT 14 DILCC14,.5 YES 20.32mm x 12.7mm x 11.0mm ABRACON LLC unknown Clock ABRACON