Parametric results for: MCOB050016AV-BP under OCXO

Filter Your Search

21 - 30 of 173,427 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOCJY3-10.000MHZ-E-SW
Abracon Corporation
$93.1151 Yes Active 10 MHz 0.01 % 1 kHz 50 Ω 3.3 V SINE 0.5 PPM/10 YEAR 3.3 V NO 0.002 ppm 1.2 W 796 mV 3.3V -155 dBc/Hz 3.46 V 3.13 V 3.6 W 3 Minute 70 °C -20 °C THROUGH HOLE MOUNT 4 DIP5/6,.75,375 NO 25.4mm x 25.4mm x 13.0mm ABRACON LLC compliant Sine ABRACON
SIT5711AI-KW-33E-20.000000F
SiTime Corporation
$134.3313 Yes Not Recommended 20 MHz 0.005 % 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 0.00025 PPM/DAY NO 3.3V 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT 10 YES 9mm x 7mm x 6.28mm SITIME CORP unknown Clock SiTime SMD, 10 PIN
SIT5711AI-KW-33E-10.000000F
SiTime Corporation
$149.3740 Not Recommended 10 MHz 0.005 % 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 0.23 PPM/FIRST YEAR 15 pF NO 0.0003 ppm 1.1 W 3.3V 333.333 mA 3.465 V 3.135 V 2.3 W 2.5 Minute 85 °C -40 °C SURFACE MOUNT 10 DILCC10,.28,59 YES 9.0mm x 7.0mm x 6.19mm SITIME CORP unknown Clock SiTime SMD, 10 PIN
OX4128A-D3-0.5-20.000-3.3
Raltron Electronics Corporation
$158.2477 Yes Active 20 MHz 0.005 % 3.3 V HCMOS 0.1 PPM/FIRST DAY 15 pF NO 0.002 ppm 1.98 W 3.3V 600 mA 3.465 V 3.135 V 3.3 W 5 Minute 85 °C -40 °C SURFACE MOUNT 14 DILCC6/14,.5 YES 20.4mm x 12.7mm x 15.0mm RALTRON ELECTRONICS CORP unknown Clock
AOCTQ5-X-10.000MHZ-I5
Abracon Corporation
$161.5405 Yes Active 10 MHz 0.005 % 5 V CMOS 0.05 PPM/YEAR 15 pF NO 0.003 ppm 1.6 W 5V 5.25 V 4.75 V 5 W 10 Minute 85 °C -40 °C THROUGH HOLE MOUNT 5 DIP5/6,1,350 NO 36.0mm x 27.0mm x 12.1mm ABRACON LLC compliant Clock ABRACON DIP5/6,1,350
AOCJY3-10.000MHZ-F
Abracon Corporation
$173.0237 Active AOCJY3 CMOS ABRACON CORP unknown Clock ABRACON
AOCTQ5-X-10.000MHZ-M5
Abracon Corporation
$194.6127 Yes Active 10 MHz 0.005 % 5 V CMOS 0.05 PPM/YEAR 15 pF NO 0.003 ppm 1.6 W 5V 5.25 V 4.75 V 5 W 10 Minute 85 °C -55 °C THROUGH HOLE MOUNT 5 DIP5/6,1,350 NO 36.0mm x 27.0mm x 12.1mm ABRACON LLC compliant Clock ABRACON DIP5/6,1,350
AOCJY3-40.000MHZ-E
Abracon Corporation
$196.6187 Active AOCJY3 CMOS ABRACON CORP unknown Clock ABRACON
AOCJY3-10.000MHZ-E
Abracon Corporation
$196.6187 Active AOCJY3 CMOS ABRACON CORP unknown Clock ABRACON
OX6551A-D3-10-100.000-5
Raltron Electronics Corporation
$281.3274 Yes Active 100 MHz 0.1 % 1 kHz 50 Ω 5 V SINE 0.08 PPM/FIRST YEAR 3 V NO 0.001 ppm 1.3 W 1.416 V 5V -145 dBc/Hz 260 mA 5.25 V 4.75 V 3 W 5 Minute 85 °C -40 °C THROUGH HOLE MOUNT 6 DIP5/6,.6,300 NO 22.0mm x 22.0mm x 11.5mm RALTRON ELECTRONICS CORP compliant Sine