Parametric results for: MCOB050016AV-BP under OCXO

Filter Your Search

31 - 40 of 173,427 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOCJY7TQ-X-100.000MHZ-5
Abracon Corporation
$1,382.2496 Yes Obsolete 100 MHz 0.05 % 1 kHz 12 V SINE TRAY 0.5 PPM/YEAR NO 0.01 ppm 1.5 W 1.589 V 12V -161 dBc/Hz 12.6 V 11.4 V 4.5 W 5 Minute 70 °C -40 °C SURFACE MOUNT YES 25.5mm x 25.5mm x 12.7mm ABRACON LLC compliant Sine ABRACON
HCD360/ESFR20.0MHZ
Golledge Electronics Ltd
Check for Price Yes Active 20 MHz 0.005 % 1 kHz 50 Ω 18 V SINE 0.0005 PPM/DAY NO 0.001 ppm 1.2 W 1.416 V 18V -150 dBc/Hz 18.5 V 17.5 V 5 W 10 Minute 70 °C -20 °C THROUGH HOLE MOUNT NO 36.1mm x 27.2mm x 19.9mm GOLLEDGE ELECTRONICS LTD compliant Sine
MCOCXO-TAR1D216.3840MHZ
Golledge Electronics Ltd
Check for Price Yes Active 16.384 MHz 0.05 % 12 V HCMOS 0.7 PPM/FIRST YEAR NO 0.1 ppm 360 mW 12V 30 mA 12.5 V 11.5 V 3 W 0.5 Minute 60 °C SURFACE MOUNT 14 SMDIP4/14,.3 YES 20.14mm x 12.52mm x 9.5mm GOLLEDGE ELECTRONICS LTD compliant Clock
NV45AABCC2AB20.0000MHZ
Bliley Technologies Inc
Check for Price No No Contact Manufacturer 20 MHz 0.03 % 1 kHz 1 kΩ 12 V SINE 0.1 PPM/YEAR NO 2.5 W 1.589 V 12V -155 dBc/Hz 12.6 V 11.4 V 1.2 W 70 °C -20 °C THROUGH HOLE MOUNT NO 26.16mm x 26.16mm x 11.68mm BLILEY TECHNOLOGIES INC unknown Sine
138UADNS19M440
CTS Corporation
Check for Price Yes Active 19.44 MHz 0.01 % 5 V HCMOS TR, 13 INCH 0.05 PPM/YEAR 5 pF NO 0.003 ppm 1 W 5 V 5.25 V 4.75 V 2.5 W 5 Minute 50 °C SURFACE MOUNT 14 YES Gold Flash (Au) - with Nickel (Ni) barrier 20.32mm x 12.7mm x 11.0mm CTS CORP compliant Clock
OH-08FXS28F-1000.000MHZ
NEL Frequency Controls Inc
Check for Price Contact Manufacturer 1 GHz 0.02 % 1 kHz 50 Ω 5 V SINE WARM UP TIME OF 10 MILLI SECONDS AVAILABLE 0.1 PPM/FIRST YEAR NO 0.002 ppm 1.416 V 5 V 5.25 V 4.75 V 80 °C -40 °C SURFACE MOUNT 7 YES 25.4mm x 22.0mm x 12.72mm NEL FREQUENCY CONTROLS INC unknown Sine SMD, 7 PIN
CO-205SG28JL2AT1MHZ
Dover Corporation
Check for Price Obsolete 1 MHz 0.02 % 5 V TTL OPTIONAL AGING 0.05 PPM/YEAR; SC/IT CUT CRYSTAL 0.1 PPM/YEAR YES 0.05 ppm 3 W 15V 5.5 V 4.5 V 75 °C -55 °C CHASSIS MOUNT NO 51mm x 51mm x 104mm DOVER TECHNOLOGIES CO unknown Clock
CO-205SB59HATFREQ2
Dover Corporation
Check for Price Obsolete 0.005 % 1 kHz 50 Ω 24 V SINE SC/IT CUT CRYSTAL 0.1 PPM/YEAR YES 0.05 ppm 3 W 12 MHz 4 MHz 2.8284 V 24V -140 dBc/Hz 50 °C CHASSIS MOUNT NO 51mm x 51mm x 104mm DOVER TECHNOLOGIES CO unknown Sine
XO5008-000-10MHZ-OUT1-STBY2
MtronPTI
Check for Price Contact Manufacturer 10 MHz 0.02 % 1 kHz 50 Ω 12 V SINE 0.15 PPM/YEAR NO 1.1 W 1.4142 V 24V -145 dBc/Hz 12 W 10 Minute 70 °C THROUGH HOLE MOUNT NO 38.1mm x 38.1mm x 19.05mm MTRONPTI unknown Sine
C4400F257SV050RFSA2012.8MHZ
Vectron International
Check for Price Transferred 12.8 MHz 0.25 % 1 kHz 50 Ω 5 V SINE 0.3 PPM/YEAR NO 0.01 ppm 1 W 1.589 V 5 V -140 dBc/Hz 5.25 V 4.75 V 2.5 W 2 Minute 85 °C -40 °C THROUGH HOLE MOUNT 14 NO 20.83mm x 13.21mm x 8.3mm VECTRON INTERNATIONAL compliant Sine