Filter Your Search
31 - 40 of 173,427 results
|
AOCJY7TQ-X-100.000MHZ-5
Abracon Corporation
|
$1,382.2496 | Yes | Obsolete | 100 MHz | 0.05 % | 1 kHz | 12 V | SINE | TRAY | 0.5 PPM/YEAR | NO | 0.01 ppm | 1.5 W | 1.589 V | 12V | -161 dBc/Hz | 12.6 V | 11.4 V | 4.5 W | 5 Minute | 70 °C | -40 °C | SURFACE MOUNT | YES | 25.5mm x 25.5mm x 12.7mm | ABRACON LLC | compliant | Sine | ABRACON | ||||||||||||
|
HCD360/ESFR20.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 20 MHz | 0.005 % | 1 kHz | 50 Ω | 18 V | SINE | 0.0005 PPM/DAY | NO | 0.001 ppm | 1.2 W | 1.416 V | 18V | -150 dBc/Hz | 18.5 V | 17.5 V | 5 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 19.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | |||||||||||||
|
MCOCXO-TAR1D216.3840MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 16.384 MHz | 0.05 % | 12 V | HCMOS | 0.7 PPM/FIRST YEAR | NO | 0.1 ppm | 360 mW | 12V | 30 mA | 12.5 V | 11.5 V | 3 W | 0.5 Minute | 60 °C | SURFACE MOUNT | 14 | SMDIP4/14,.3 | YES | 20.14mm x 12.52mm x 9.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||||
|
NV45AABCC2AB20.0000MHZ
Bliley Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 20 MHz | 0.03 % | 1 kHz | 1 kΩ | 12 V | SINE | 0.1 PPM/YEAR | NO | 2.5 W | 1.589 V | 12V | -155 dBc/Hz | 12.6 V | 11.4 V | 1.2 W | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 26.16mm x 26.16mm x 11.68mm | BLILEY TECHNOLOGIES INC | unknown | Sine | ||||||||||||||
|
138UADNS19M440
CTS Corporation
|
Check for Price | Yes | Active | 19.44 MHz | 0.01 % | 5 V | HCMOS | TR, 13 INCH | 0.05 PPM/YEAR | 5 pF | NO | 0.003 ppm | 1 W | 5 V | 5.25 V | 4.75 V | 2.5 W | 5 Minute | 50 °C | SURFACE MOUNT | 14 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 20.32mm x 12.7mm x 11.0mm | CTS CORP | compliant | Clock | ||||||||||||||
|
OH-08FXS28F-1000.000MHZ
NEL Frequency Controls Inc
|
Check for Price | Contact Manufacturer | 1 GHz | 0.02 % | 1 kHz | 50 Ω | 5 V | SINE | WARM UP TIME OF 10 MILLI SECONDS AVAILABLE | 0.1 PPM/FIRST YEAR | NO | 0.002 ppm | 1.416 V | 5 V | 5.25 V | 4.75 V | 80 °C | -40 °C | SURFACE MOUNT | 7 | YES | 25.4mm x 22.0mm x 12.72mm | NEL FREQUENCY CONTROLS INC | unknown | Sine | SMD, 7 PIN | |||||||||||||||
|
CO-205SG28JL2AT1MHZ
Dover Corporation
|
Check for Price | Obsolete | 1 MHz | 0.02 % | 5 V | TTL | OPTIONAL AGING 0.05 PPM/YEAR; SC/IT CUT CRYSTAL | 0.1 PPM/YEAR | YES | 0.05 ppm | 3 W | 15V | 5.5 V | 4.5 V | 75 °C | -55 °C | CHASSIS MOUNT | NO | 51mm x 51mm x 104mm | DOVER TECHNOLOGIES CO | unknown | Clock | |||||||||||||||||||
|
CO-205SB59HATFREQ2
Dover Corporation
|
Check for Price | Obsolete | 0.005 % | 1 kHz | 50 Ω | 24 V | SINE | SC/IT CUT CRYSTAL | 0.1 PPM/YEAR | YES | 0.05 ppm | 3 W | 12 MHz | 4 MHz | 2.8284 V | 24V | -140 dBc/Hz | 50 °C | CHASSIS MOUNT | NO | 51mm x 51mm x 104mm | DOVER TECHNOLOGIES CO | unknown | Sine | |||||||||||||||||
|
XO5008-000-10MHZ-OUT1-STBY2
MtronPTI
|
Check for Price | Contact Manufacturer | 10 MHz | 0.02 % | 1 kHz | 50 Ω | 12 V | SINE | 0.15 PPM/YEAR | NO | 1.1 W | 1.4142 V | 24V | -145 dBc/Hz | 12 W | 10 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 38.1mm x 38.1mm x 19.05mm | MTRONPTI | unknown | Sine | ||||||||||||||||||
|
C4400F257SV050RFSA2012.8MHZ
Vectron International
|
Check for Price | Transferred | 12.8 MHz | 0.25 % | 1 kHz | 50 Ω | 5 V | SINE | 0.3 PPM/YEAR | NO | 0.01 ppm | 1 W | 1.589 V | 5 V | -140 dBc/Hz | 5.25 V | 4.75 V | 2.5 W | 2 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.83mm x 13.21mm x 8.3mm | VECTRON INTERNATIONAL | compliant | Sine |