Parametric results for: MCOB050016AV-RP under OCXO

Filter Your Search

41 - 50 of 173,427 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
N60B-FREQ-OUT1-STBY2-V2
Bliley Technologies Inc
Check for Price Obsolete 0.01 % 10 kHz 50 Ω SINE 0.001 PPM/DAY NO 1.5 W 15 MHz 5 MHz 636.4 mV 12-28V -145 dBc/Hz 28 V 12 V 6 W 70 °C -20 °C THROUGH HOLE MOUNT NO 57.78mm x 57.78mm x 26.54mm BLILEY TECHNOLOGIES INC unknown Sine
VFOV650-RC-50MHZ
CTS Corporation
Check for Price Yes Active 50 MHz 0.1 % 3.3 V HCMOS/TTL 0.2 PPM/FIRST YEAR 10 KOHM, 15 pF NO 0.001 ppm 594 mW 3.3V 550 mA 3.46 V 3.13 V 1.815 W 1 Minute 60 °C -10 °C THROUGH HOLE MOUNT 14 DIP4/14,.3 NO 20.8mm x 13.2mm x 8.7mm CTS CORP unknown Clock DIP4/14,.3
I405-336A2FA-1.000MHZ
ILSI America LLC
Check for Price Transferred 1 MHz 0.1 % 50 Ω 3.3 V SINE NO 1.002 V 3.3V e1 70 °C -20 °C THROUGH HOLE MOUNT NO TIN SILVER COPPER 36.0mm x 27.2mm x 19.5mm ILSI AMERICA LLC compliant Sine
VFT14CSA285FREQ
CTS Valpey Corporation
Check for Price No Obsolete VFT14CS 0.28 % 5 V HCMOS/TTL 0.5 PPM/FIRST YEAR 10 KOHM, 15 pF NO 0.05 ppm 500 mW 160 MHz 8 MHz 5V 5.25 V 4.75 V 2.5 W 2 Minute 50 °C SURFACE MOUNT YES 22.6mm x 15.0mm x 7.62mm CTS VALPEY CORP unknown Clock
VFT8SEYZL5FREQ
CTS Valpey Corporation
Check for Price No Obsolete 5 V HCMOS/TTL SC-CUT CRYSTAL 0.001 PPM/DAY 10 KOHM, 15 pF NO 0.005 ppm 100 mW 50 MHz 4.8 MHz 5V 5.25 V 4.75 V 70 °C -30 °C THROUGH HOLE MOUNT 8 NO 14.3mm x 10.0mm CTS VALPEY CORP unknown Clock
VN03-50000X-W-Q-F-28-XX
Wi2Wi
Check for Price Yes Active SINE WI2WI INC compliant Sine
SCOCXOLV/TEA12.80MHZ
Golledge Electronics Ltd
Check for Price Yes Active CMOS GOLLEDGE ELECTRONICS LTD compliant Clock
N45TBBAAA15M6
Bliley Technologies Inc
Check for Price No No Contact Manufacturer 15.6 MHz 0.05 % 3.3 V HCMOS 0.1 PPM/FIRST YEAR 15 pF NO 1.2 W 3.3V 363.636 mA 3.465 V 3.135 V 4 W 70 °C SURFACE MOUNT 7 DILCC7/10,1,200/150 YES 25.4mm x 22.0mm x 11.43mm BLILEY TECHNOLOGIES INC unknown Clock
CFPO-11-A125LP1210.0MHZ
Rakon Limited
Check for Price Contact Manufacturer 10 MHz 0.01 % 12 V HCMOS TAPE AND REEL 0.03 PPM/YEAR NO 0.005 ppm 1.5 W 12V 2.5 W 5 Minute 70 °C SURFACE MOUNT 7 YES 25.0mm x 22.0mm x 12.0mm RAKON LTD unknown Clock
VFTCS-B59P3T-FREQ
CTS Valpey Corporation
Check for Price Obsolete HCMOS/TTL CTS VALPEY CORP unknown Clock