Filter Your Search
11 - 20 of 1,425,284 results
|
ASE-30.000MHZ-L-C-T
Abracon Corporation
|
$1.1118 | Yes | Active | 30 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | ABRACON | |||||||||||
|
7XZ-32.768KDA-T
TXC Corporation
|
$1.1300 | Yes | Active | 32.768 kHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 200 ns | NO | 200 ns | 3 mA | 1.98 V | 1.62 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,79/60 | YES | 3.2mm x 2.5mm x 1.0mm | TXC CORP | unknown | TXC CORPORATION | DILCC4,.1,83 | EAR99 | ||||||||
|
625L3I016M00000
CTS Corporation
|
$1.1889 | Yes | Active | 1 MHz | 16 MHz | 50 MHz | 3.3 V | 8 mA | 10 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | GOLD OVER NICKEL | CTS CORP | compliant | CTS | ||||||||||||||||
|
FK5000019
Diodes Incorporated
|
$1.2197 | Yes | Active | 1 MHz | 50 MHz | 106.25 MHz | 1.8 V | 20 mA | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | DIODES INC | compliant | Diodes Incorporated | LCC4,.09X.12,86/63 | EAR99 | ||||||||||||||||
|
ASE-8.000MHZ-L-C-T
Abracon Corporation
|
$1.2199 | Yes | Active | 8 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 7 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | ABRACON | EAR99 | ||||||||||
|
CO4305-8.000-EXT
Raltron Electronics Corporation
|
$1.2658 | Yes | Active | 1 MHz | 8 MHz | 50 MHz | 3.3 V | 25 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | GOLD | RALTRON ELECTRONICS CORP | compliant | ||||||||||||||||||
|
CO4305-16.000-EXT
Raltron Electronics Corporation
|
$1.2658 | Yes | Active | 1 MHz | 16 MHz | 50 MHz | 3.3 V | 25 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | GOLD | RALTRON ELECTRONICS CORP | compliant | ||||||||||||||||||
|
S1803A-80.0000(T)
Diodes Incorporated
|
$1.2900 | Yes | Active | 1.544 MHz | 80 MHz | 80 MHz | 3.3 V | 40 mA | HYBRID | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | DIODES INC | compliant | Diodes Incorporated | EAR99 | |||||||||||||||||
|
ASE-24.000MHZ-E-T
Abracon Corporation
|
$1.3036 | Yes | Active | 24 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | ABRACON | DILCC4,.1,83 | ||||||||||
|
F135-25
Fox Electronics
|
$1.4069 | Yes | Obsolete | 1 MHz | 25 MHz | 80 MHz | 3.3 V | 5 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.06 | YES | FOX ELECTRONICS | compliant | SOLCC4,.06 |