Filter Your Search
61 - 70 of 1,425,284 results
|
ECS-3961-500-AU-TR
ECS International Inc
|
$2.4131 | Yes | Active | 1.544 MHz | 50 MHz | 125 MHz | 5 V | 40 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | EAR99 | ECS | ||||||||||||||
|
ECS-3961-250-AU-TR
ECS International Inc
|
$2.4131 | Yes | Active | 1.544 MHz | 25 MHz | 125 MHz | 5 V | 20 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | EAR99 | ECS | ||||||||||||||
|
ECS-3963-270-AU-TR
ECS International Inc
|
$2.4131 | Yes | Active | 1 MHz | 27 MHz | 125 MHz | 3.3 V | 10 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | EAR99 | ECS | DILCC4,.12 | |||||||||||||
|
ECS-3963-400-BN-TR
ECS International Inc
|
$2.4131 | Yes | Yes | Active | 1 MHz | 40 MHz | 125 MHz | 3.3 V | 25 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | ECS | DILCC4,.12 | |||||||||||||
|
ACO-16.000MHZ-EK
Abracon Corporation
|
$2.4925 | Yes | Yes | Active | 320 kHz | 16 MHz | 200 MHz | 5 V | 30 mA | e1 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | ABRACON LLC | compliant | ABRACON | ||||||||||||||
|
ACHL-27.000MHZ-EK
Abracon Corporation
|
$2.5445 | Yes | Yes | Active | 27 MHz | 30 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | 5 ns | NO | 5 ns | 5 mA | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 6.3mm | ABRACON LLC | compliant | ABRACON | ||||||||||
|
ECS-3963-800-BN-TR
ECS International Inc
|
$2.6529 | Yes | Yes | Active | 1 MHz | 80 MHz | 125 MHz | 3.3 V | 35 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | ECS | DILCC4,.12 | |||||||||||||
|
ACHL-40.000MHZ-EK
Abracon Corporation
|
$2.6622 | Yes | Yes | Active | 40 MHz | 30 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | 5 ns | NO | 5 ns | 5 mA | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 6.3mm | ABRACON LLC | compliant | ABRACON | ||||||||||
|
ECS-3951M-800-BN-TR
ECS International Inc
|
$2.7989 | Yes | Yes | Active | 1.8 MHz | 80 MHz | 125 MHz | 5 V | 60 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | ECS | DILCC4,.2,200 | |||||||||||||
|
ASCSM-26.000MHZ-LY-T
Abracon Corporation
|
$2.8781 | Yes | Obsolete | 1 MHz | 26 MHz | 150 MHz | 6.5 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,42/24 | YES | ABRACON LLC | unknown | BGA4,2X2,42/24 |