Filter Your Search
1 - 1 of 1 results
|
7XZ-32.768KDE-T
TXC Corporation
|
$1.4456 | Yes | Obsolete | 32.768 kHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 200 ns | NO | 200 ns | 3 mA | 1.98 V | 1.62 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,79/60 | YES | 3.2mm x 2.5mm x 1.0mm | TXC CORP | LCC4,.09X.12,79/60 | unknown | TXC CORPORATION |