Filter Your Search
1 - 1 of 1 results
|
DSB221SDA-26.000MHZ
KDS Daishinku Corp
|
Check for Price | End Of Life | 26 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | OPEARTING TEMPERATURE -40 TO +85 IS ALSO... more | NO | 800 mV | 3.5 V | 1.7 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,75/50 | YES | 2.5mm x 2.0mm x 0.8mm | DAISHINKU CORP | unknown |