Filter Your Search
21 - 30 of 3,534,096 results
|
FT5HNBPK27.0-T1
Fox Electronics
|
$2.5342 | Yes | Transferred | 27 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | ||||||||||||||||
|
FT5HNBPK12.0-T1
Fox Electronics
|
$2.6031 | Yes | Transferred | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | SMD, 4 PIN | ||||||||||||||
|
FT5HNBPK20.0-T1
Fox Electronics
|
$2.6279 | Yes | Transferred | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | SMD, 4 PIN | ||||||||||||||
|
FT5HNBPK10.0-T1
Fox Electronics
|
$2.7025 | Yes | Transferred | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | |||||||||||||||
|
FT5HNBPK12.288-T1
Fox Electronics
|
$2.7981 | Yes | Transferred | 12.288 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | |||||||||||||||
|
FT5HNBPK16.0-T1
Fox Electronics
|
$2.8710 | Yes | Transferred | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | SMD, 4 PIN | ||||||||||||||
|
ASVTX-11-A-38.400MHZ-T
Abracon Corporation
|
$2.8962 | Yes | Yes | Active | 38.4 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 50 ppm | 40 MHz | 10 MHz | 800 mV | 3.15 V | 2.85 V | Not Qualified | 75 °C | -30 °C | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.13,70/65 | YES | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | compliant | Sine | ABRACON | LCC6,.1X.13,70/65 | ||||||
|
ASVTX-09-16.000MHZ-T
Abracon Corporation
|
$3.4432 | Yes | Yes | Obsolete | 16 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 8 ppm | 44.545 MHz | 10 MHz | 800 mV | 2 mA | 3.15 V | 2.85 V | Not Qualified | 75 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,146 | YES | 5.0mm x 3.2mm x 1.5mm | ABRACON LLC | compliant | Sine | ABRACON | DILCC4,.12,146 | |||||
|
7Z-26.000MDS-T
TXC Corporation
|
$4.4092 | Yes | Yes | Active | 26 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | TAPE | 2.4 V | 400 mV | NO | 16 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | TXC CORP | compliant | Sine | TXC CORPORATION | ||||||||||||||
|
FOX801BELF-200
Fox Electronics
|
$10.4591 | Obsolete | 20 MHz | 2.5 % | 0.8 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | TR | 2.5 V | 500 mV | YES | 3 ppm | 700 mV | 3.15 V | 2.85 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.0mm | FOX ELECTRONICS | unknown | Sine | Fox |