Parametric results for: SIT1552AI-JE-DCC-32.768D under TCXO

Filter Your Search

11 - 20 of 1,953,143 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SIT5000AC-GE-33E0-16.000000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 16 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock
SIT5000AC-2E-18N0-38.400000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 38.4 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 1.8 V LVCMOS TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT5000AC-GE-33N0-20.000000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 20 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock
SIT5000AC-GE-33E0-24.000000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 24 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock
SIT5000AC-2E-33E0-40.000000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 40 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT5000AC-2E-18E0-24.000000Y
SiTime Corporation
$1.4744 Yes Not Recommended 24 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT5000AC-2E-33N0-24.000000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 24 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT5000AC-2E-18E0-26.000000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 26 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT5000ACC2E-33N0-12.000000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 12 MHz 5 % 2.5 PPM/FIRST YEAR 10 KOHM, 10 pF 3.3 V LVCMOS TR 9.5 ns NO 9.5 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT5000AC-2E-18E0-20.000000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 20 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock